THYRISTOR 12A 500V TO-220AB - BT151-500C
| Digi-Key Part Number | 568-1775-ND |
1 25 100 250 500 1000 5000 |
.95000 .70920 .53190 .39244 .33096 .31441 .30141 |
Extended Price
0.95 17.73 53.19 98.11 165.48 314.41 1507.05 |
| Manufacturer Part Number | BT151-500C | |||
| Description | THYRISTOR 12A 500V TO-220AB | |||
| Quantity Available | 696 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT151-500C |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB-3 |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 500V |
| Current - On State (RMS) | 12A |
| Current - Gate Trigger Current (Igt) | 15mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT151 500C BT151500C 568 1775 ND 5681775ND 568-1775 |
BT151-500C Specification Sheet
THYRISTOR 12A 500V TO-220AB - BT151-500C (568-1775-ND)
Related parts:THYRISTOR 12A 500V TO-220AB - BT151-500C
Order 'thyristor 12a 500v to-220ab - BT151-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1775-ND.
THYRISTOR 12A 650V TO-220AB - BT151-650C
Order 'thyristor 12a 650v to-220ab - BT151-650C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1776-ND.
THYRISTOR 12A 800V TO-220AB - BT151-800C
Order 'thyristor 12a 800v to-220ab - BT151-800C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1777-ND.
THYRISTOR 12A 500V SOT-533 - BT151U-500C
Order 'thyristor 12a 500v sot-533 - BT151U-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1778-ND.
THYRISTOR 12A 500V TO220AB - BT151-500R
Order 'thyristor 12a 500v to220ab - BT151-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3673-5-ND.
THYRISTOR 12A 650V TO220AB - BT151-650R
Order 'thyristor 12a 650v to220ab - BT151-650R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3674-5-ND.
THYRISTOR 12A 800V TO220AB - BT151-800R
Order 'thyristor 12a 800v to220ab - BT151-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3675-5-ND.
THYRISTOR 12A 650V TO220AB - BT151-500L
Order 'thyristor 12a 650v to220ab - BT151-500L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-500L-ND.
THYRISTOR 12A 650V TO220AB - BT151-650L
Order 'thyristor 12a 650v to220ab - BT151-650L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-650L-ND.
THYRISTOR .8A 500V TO-92 - BT168E
Order 'thyristor .8a 500v to-92 - BT168E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3680-ND.
THYRISTOR 12A 650V SOT428 - BTH151S-650R /T3
Order 'thyristor 12a 650v sot428 - BTH151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTH151S-650R /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-500L /T3
Order 'thyristor 500v 12a dpak - BT151S-500L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500L /T3-ND.
THYRISTOR 500V 12A SOT428 - BT151S-500R /T3
Order 'thyristor 500v 12a sot428 - BT151S-500R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500R /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-650L /T3
Order 'thyristor 500v 12a dpak - BT151S-650L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650L /T3-ND.
THYRISTOR 500V 12A TO-220F - BT151X-500C
Order 'thyristor 500v 12a to-220f - BT151X-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-500C-ND.
Send this link via E-Mail
Help With This Screen