SCR 8A 600V DPAK - TS820-600B-TR - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5234-1-ND |
1 10 100 250 500 1000 |
1.25000 .98600 .84100 .75400 .69600 .55100 |
Extended Price
1.25 9.86 84.10 188.50 348.00 551.00 |
| Manufacturer Part Number | TS820-600B-TR | |||
| Description | SCR 8A 600V DPAK | |||
| Quantity Available | 687 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS820-600B-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | DPak (TO-252, TO-252AA) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 8A |
| Current - Gate Trigger Current (Igt) | 200µA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 70A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS820 600B TR TS820600BTR 497 5234 1 ND 49752341ND 497-5234-1 |
TS820-600B-TR Specification Sheet
SCR 8A 600V DPAK - TS820-600B-TR (497-5234-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-1-ND.
SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-6-ND.
SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5234-2-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6769-1-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-1-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6769-6-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
TRIAC 600V 8A 35MA DPAK - T835-600B-TR
Order 'triac 600v 8a 35ma dpak - T835-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3270-1-ND.
IC SCR 8A 800V DPAK - TN815-800B-TR
Order 'ic scr 8a 800v dpak - TN815-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6159-1-ND.
IC SCR 8A 800V DPAK - TN815-800B-TR
Order 'ic scr 8a 800v dpak - TN815-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6159-6-ND.
IC SCR 8A 00V DPAK - TS820-700B-TR
Order 'ic scr 8a 00v dpak - TS820-700B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS820-700B-TR-ND.
Send this link via E-Mail
Help With This Screen