Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SCR 600V 15A 15MA DPAK - TN1515-600B-TR - Discrete Semiconductor Products

Digi-Key Part Number 497-5171-2-ND
Price Break
2500
Unit Price
.50750
Extended Price
1268.75
Manufacturer Part NumberTN1515-600B-TR
DescriptionSCR 600V 15A 15MA DPAK
Quantity Available 7500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTN1515-600B-TR
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Package / CaseDPak (TO-252)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
StructureSingle - Standard
Voltage - Off State600V
Current - On State (RMS)15A
Current - Gate Trigger Current (Igt)15mA
Current - Non Rep. Surge 50/60Hz (Itsm)150A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TN1515 600B TR
TN1515600BTR
497 5171 2 ND
49751712ND
497-5171-2

TN1515-600B-TR Specification Sheet

Image of SCR 600V 15A 15MA DPAK - TN1515-600B-TR

SCR 600V 15A 15MA DPAK - TN1515-600B-TR (497-5171-2-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
SCR 600V 15A 15MA DPAK - TN1515-600B-TR
 Order 'scr 600v 15a 15ma dpak - TN1515-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5171-1-ND.
SCR 600V 15A 15MA DPAK - TN1515-600B-TR
 Order 'scr 600v 15a 15ma dpak - TN1515-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5171-2-ND.
SCR 600V 15A 15MA DPAK - TN1515-600B-TR
 Order 'scr 600v 15a 15ma dpak - TN1515-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5171-6-ND.
TRIAC 600V 4A 10MA DPAK - T410-600B-TR
 Order 'triac 600v 4a 10ma dpak - T410-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3269-1-ND.
TRIAC 600V 4A 10MA DPAK - T410-600B-TR
 Order 'triac 600v 4a 10ma dpak - T410-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3269-2-ND.
TRIAC 600V 8A 35MA DPAK - T835-600B-TR
 Order 'triac 600v 8a 35ma dpak - T835-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3270-1-ND.
TRIAC 600V 8A 35MA DPAK - T835-600B-TR
 Order 'triac 600v 8a 35ma dpak - T835-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3270-2-ND.
TRIAC 600V 4A 10MA DPAK - T410-600B-TR
 Order 'triac 600v 4a 10ma dpak - T410-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3269-6-ND.
TRIAC 600V 8A 35MA DPAK - T835-600B-TR
 Order 'triac 600v 8a 35ma dpak - T835-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3270-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
 Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-2-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
 Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6770-2-ND.
IC SCR 15A 600V DPAK - TN1515-600B
 Order 'ic scr 15a 600v dpak - TN1515-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1515-600B-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
 Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-1-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
 Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-1-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
 Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SCR 600V 15A 15MA DPAK - TN1515-600B-TR Next: SCR 600V 15A 15MA DPAK - TN1515-600B-TR