SCR 0.8A 600V SOT223 - P0102MN 5AA4
| Digi-Key Part Number | 497-4649-1-ND |
1 10 100 250 500 |
.86000 .68400 .51300 .43700 .35150 |
Extended Price
0.86 6.84 51.30 109.25 175.75 |
| Manufacturer Part Number | P0102MN 5AA4 | |||
| Description | SCR 0.8A 600V SOT223 | |||
| Quantity Available | 1005 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0102MN 5AA4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 800mA |
| Current - Gate Trigger Current (Igt) | 200mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 7A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0102MN 5AA4 P0102MN 5AA4 497 4649 1 ND 49746491ND 497-4649-1 |
P0102MN 5AA4 Specification Sheet
SCR 0.8A 600V SOT223 - P0102MN 5AA4 (497-4649-1-ND)
Related parts:SCR 0.8A 600V SOT223 - P0102MN 5AA4
Order 'scr 0.8a 600v sot223 - P0102MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4649-1-ND.
SCR 0.8A 600V SOT223 - P0102MN 5AA4
Order 'scr 0.8a 600v sot223 - P0102MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4649-6-ND.
SCR 0.8A 600V SOT223 - P0102MN 5AA4
Order 'scr 0.8a 600v sot223 - P0102MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4649-2-ND.
SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-1-ND.
SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-6-ND.
SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2523-1-ND.
SCR 200V 0.25A SOT-23 - P0102BL 5AA4
Order 'scr 200v 0.25a sot-23 - P0102BL 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2527-1-ND.
SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2523-6-ND.
SCR 200V 0.25A SOT-23 - P0102BL 5AA4
Order 'scr 200v 0.25a sot-23 - P0102BL 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2527-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
TRIAC 800V 1A SOT223 - Z0107NN 5AA4
Order 'triac 800v 1a sot223 - Z0107NN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4508-1-ND.
THYRISTOR TRIAC .8A 600V SOT223 - MAC08MT1G
Order 'thyristor triac .8a 600v sot223 - MAC08MT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MAC08MT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen