SCR 800V 10A TO220AB - TYN810RG
| Digi-Key Part Number | 497-4489-5-ND |
1 10 100 250 500 1000 2500 |
1.46000 1.26800 .97500 .81900 .64740 .56550 .51870 |
Extended Price
1.46 12.68 97.50 204.75 323.70 565.50 1296.75 |
| Manufacturer Part Number | TYN810RG | |||
| Description | SCR 800V 10A TO220AB | |||
| Quantity Available | 2253 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TYN810RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single - Standard |
| Voltage - Off State | 800V |
| Current - On State (RMS) | 8A |
| Current - Gate Trigger Current (Igt) | 15mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 95A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TYN810RG TYN810RG 497 4489 5 ND 49744895ND 497-4489-5 |
TYN810RG Specification Sheet
SCR 800V 10A TO220AB - TYN810RG (497-4489-5-ND)
Related parts:SCR 800V 10A TO220AB - TYN810RG
Order 'scr 800v 10a to220ab - TYN810RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4489-5-ND.
SCR 800V 40A TO220AB - TYN840RG
Order 'scr 800v 40a to220ab - TYN840RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3792-5-ND.
SCR 800V 25A TO220AB - TYN825RG
Order 'scr 800v 25a to220ab - TYN825RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3793-5-ND.
SCR 800V 4A TO220AB - TYN804RG
Order 'scr 800v 4a to220ab - TYN804RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4488-5-ND.
SCR 800V 12A TO220AB - TYN812RG
Order 'scr 800v 12a to220ab - TYN812RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4490-5-ND.
SCR 800V 16A TO220AB - TYN816RG
Order 'scr 800v 16a to220ab - TYN816RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4491-5-ND.
SCR NON-ISOLATE 800V 10A TO220AB - S8010R
Order 'scr non-isolate 800v 10a to220ab - S8010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8010R-ND.
SCR 800V 10A TO-48 - 10RIA80
Order 'scr 800v 10a to-48 - 10RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA80-ND.
SCR PHASE CONT 800V 10A TO220AC - 10TTS08
Order 'scr phase cont 800v 10a to220ac - 10TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TTS08-ND.
SCR PHASE CONTROL 800V 10A D2PAK - 10TTS08S
Order 'scr phase control 800v 10a d2pak - 10TTS08S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TTS08S-ND.
SCR 600V 10A TO-220AB - TYN610RG
Order 'scr 600v 10a to-220ab - TYN610RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3280-5-ND.
SCR 800V 30A ISOLATED TOP3 - BTW68-800RG
Order 'scr 800v 30a isolated top3 - BTW68-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3805-5-ND.
SCR 1000V 12A TO220AB - TXN1012RG
Order 'scr 1000v 12a to220ab - TXN1012RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4479-5-ND.
SCR 400V 8A TO220AB - TXN408GRG
Order 'scr 400v 8a to220ab - TXN408GRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4480-5-ND.
SCR 1000V 6A TO220AB - TYN1006RG
Order 'scr 1000v 6a to220ab - TYN1006RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4481-5-ND.
Send this link via E-Mail
Help With This Screen