SCR 400V 8A TO220AB - TYN408GRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4484-5-ND |
1 10 100 250 500 1000 2500 |
1.68000 1.32600 1.13100 1.01400 .93600 .74100 .68250 |
Extended Price
1.68 13.26 113.10 253.50 468.00 741.00 1706.25 |
| Manufacturer Part Number | TYN408GRG | |||
| Description | SCR 400V 8A TO220AB | |||
| Quantity Available | 1288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TYN408GRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single - Standard |
| Voltage - Off State | 400.0V |
| Current - On State (RMS) | 8A |
| Current - Gate Trigger Current (Igt) | 15mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 95A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TYN408GRG TYN408GRG 497 4484 5 ND 49744845ND 497-4484-5 |
TYN408GRG Specification Sheet
SCR 400V 8A TO220AB - TYN408GRG (497-4484-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR 400V 8A TO220AB - TYN408GRG
Order 'scr 400v 8a to220ab - TYN408GRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4484-5-ND.
SCR 400V 8A TO220AB - TXN408GRG
Order 'scr 400v 8a to220ab - TXN408GRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4480-5-ND.
SCR 1000V 8A TO220AB - TYN1008RG
Order 'scr 1000v 8a to220ab - TYN1008RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4482-5-ND.
SCR 200V 8A TO220AB - TYN208RG
Order 'scr 200v 8a to220ab - TYN208RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4483-5-ND.
QUADRAC ISOLATED 400V 8A TO220AB - Q4008LTH
Order 'quadrac isolated 400v 8a to220ab - Q4008LTH' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008LTH-ND.
SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2523-1-ND.
SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2523-2-ND.
SCR 600V 8A TO-220 - TS820-600T
Order 'scr 600v 8a to-220 - TS820-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2551-5-ND.
SCR 600V 8A DPAK - TS420-600B-TR
Order 'scr 600v 8a dpak - TS420-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3276-1-ND.
SCR 600V 8A DPAK - TS420-600B-TR
Order 'scr 600v 8a dpak - TS420-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3276-2-ND.
SCR 50V 8A TO-220AB - TYN058RG
Order 'scr 50v 8a to-220ab - TYN058RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3277-5-ND.
SCR 600V .8A TO-92 - X00602MA 5AL2
Order 'scr 600v .8a to-92 - X00602MA 5AL2' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3321-1-ND.
SCR 600V .8A TO-92 - X00602MA 5AL2
Order 'scr 600v .8a to-92 - X00602MA 5AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3321-2-ND.
SCR 400V 0.8A TO-92 - P0115DA 5AL3
Order 'scr 400v 0.8a to-92 - P0115DA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3713-1-ND.
SCR 400V 0.8A TO-92 - P0115DA 5AL3
Order 'scr 400v 0.8a to-92 - P0115DA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3713-2-ND.
Send this link via E-Mail
Help With This Screen