Scr - Single Discrete Semiconductor Product 50A 200V STMicroelectronics Standard Recovery BTW69-200RG
SCR 50A 200V TOP3 - BTW69-200RG
| Digi-Key Part Number | 497-4186-5-ND |
1 10 100 250 500 1000 2500 |
5.92000 5.50800 4.28400 3.46800 2.95800 2.75400 2.61120 |
Extended Price
5.92 55.08 428.40 867.00 1479.00 2754.00 6528.00 |
| Manufacturer Part Number | BTW69-200RG | |||
| Description | SCR 50A 200V TOP3 | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTW69-200RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 200V |
| Current - On State (It (RMS) (Max) | 50A |
| Current - On State (It (AV)) (Max) | 32A |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 580A, 610A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW69 200RG BTW69200RG 497 4186 5 ND 49741865ND 497-4186-5 |
BTW69-200RG Specification Sheet
SCR 50A 200V TOP3 - BTW69-200RG (497-4186-5-ND)
Related parts Scr - Single Discrete Semiconductor Product 50A 200V STMicroelectronics Standard Recovery BTW69-200RGScr - Single Discrete Semiconductor Product 50A 200V STMicroelectronics Standard Recovery BTW69-200RG
Order 'scr 50a 200v top3 - BTW69-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4186-5-ND.
Scr - Single Discrete Semiconductor Product 30A 200V STMicroelectronics Standard Recovery BTW68-200RG
Order 'scr 30a 200v top3 - BTW68-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4185-5-ND.
Bridge Rectifier Discrete Semiconductor Product 50A 200V Micro Commercial Co Single Phase MP502W-BP
Order 'rect bridge 50a 200v wire leads - MP502W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MP502W-BPMS-ND.
Bridge Rectifier Discrete Semiconductor Product 50A 200V Micro Commercial Co Single Phase MP502W
Order 'rect bridge 50a 200v wire leads - MP502W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MP502WMS-ND.
Bridge Rectifier Discrete Semiconductor Product 50A 200V Micro Commercial Co Single Phase MP502-BP
Order 'rect bridge 50a 200v tab - MP502-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MP502-BP-ND.
Scr - Single Discrete Semiconductor Product 50A 1000V STMicroelectronics Standard Recovery BTW69-1000RG
Order 'scr 1000v 50a 80ma top3 - BTW69-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW69-1000RG-ND.
Scr - Single Discrete Semiconductor Product 40A 200V STMicroelectronics Standard Recovery BTW67-200
Order 'scr 50a 200v rd-91 - BTW67-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW67-200-ND.
Scr - Single Discrete Semiconductor Product 50A 1200V STMicroelectronics Standard Recovery BTW69-1200RG
Order 'ic scr 1200v 50a top-3 - BTW69-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2434-5-ND.
Scr - Single Discrete Semiconductor Product 50A 600V STMicroelectronics Standard Recovery BTW69-600RG
Order 'ic scr 600v 50a top-3 - BTW69-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2435-5-ND.
Scr - Single Discrete Semiconductor Product 50A 800V STMicroelectronics Standard Recovery BTW69-800RG
Order 'ic scr 50a 800v insul top-3 - BTW69-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7194-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50A 200V STMicroelectronics Standard STTH10002TV1
Order 'diode ult fast 200v 50a isotop - STTH10002TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5272-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50A 200V STMicroelectronics Standard STTH10002TV2
Order 'diode ult fast 200v 50a isotop - STTH10002TV2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5273-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50A 200V STMicroelectronics Standard BYV541V-200
Order 'diode fast rec 200v 50a isotop - BYV541V-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2689-5-ND.
Scr - Single Discrete Semiconductor Product 50A 600V STMicroelectronics Standard Recovery BTW67-600
Order 'ic scr 50a 600v rd91-3 - BTW67-600' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6679-ND.
Scr - Single Discrete Semiconductor Product 800mA 200V STMicroelectronics Sensitive Gate P0102BA 1AA3
Order 'scr 0.8a 200v 200ua to-92 - P0102BA 1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0102BA 1AA3-ND.
Options for Scr - Single Discrete Semiconductor Product 50A 200V STMicroelectronics Standard Recovery BTW69-200RG
Send this link via E-Mail
Help With This Screen
