Scr - Single Discrete Semiconductor Product 30A 200V STMicroelectronics Standard Recovery BTW68-200RG
SCR 30A 200V TOP3 - BTW68-200RG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4185-5-ND |
1 10 100 500 1000 2500 |
5.16000 3.53100 2.83800 2.75200 2.70900 2.66600 |
Extended Price
5.16 35.31 283.80 1376.00 2709.00 6665.00 |
| Manufacturer Part Number | BTW68-200RG | |||
| Description | SCR 30A 200V TOP3 | |||
| Quantity Available | 583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTW68-200RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 200V |
| Current - On State (It (RMS) (Max) | 30A |
| Current - On State (It (AV)) (Max) | 19A |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW68 200RG BTW68200RG 497 4185 5 ND 49741855ND 497-4185-5 |
SCR 30A 200V TOP3 - BTW68-200RG (497-4185-5-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 30A 200V STMicroelectronics Standard Recovery BTW68-200RGScr - Single Discrete Semiconductor Product 30A 200V STMicroelectronics Standard Recovery BTW68-200RG
Order 'scr 30a 200v top3 - BTW68-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4185-5-ND.
Scr - Single Discrete Semiconductor Product 30A 1000V STMicroelectronics Standard Recovery BTW68-1000RG
Order 'scr 30a 1000v top3 - BTW68-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4184-5-ND.
Scr - Single Discrete Semiconductor Product 50A 200V STMicroelectronics Standard Recovery BTW69-200RG
Order 'scr 50a 200v top3 - BTW69-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4186-5-ND.
Scr - Single Discrete Semiconductor Product 30A 600V STMicroelectronics Standard Recovery BTW68-600RG
Order 'scr 600v 30a isolated top3 - BTW68-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3804-5-ND.
Scr - Single Discrete Semiconductor Product 30A 800V STMicroelectronics Standard Recovery BTW68-800RG
Order 'scr 800v 30a isolated top3 - BTW68-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3805-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V STMicroelectronics Standard BYV52PI-200RG
Order 'diode fast rec 200v 30a he top31 - BYV52PI-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3807-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V NXP Semiconductors Standard BYV72EW-200,127
Order 'diode fast dual 30a 200v to247 - BYV72EW-200,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1668-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V Vishay/General Semiconductor Standard FEP30DP-E3/45
Order 'diode fast dual 30a 200v to-247a - FEP30DP-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEP30DP-E3/45-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 200V Microsemi-PPG Standard APT30D20BG
Order 'diode ult fast 30a 200v to-247 - APT30D20BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20BGMI-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30A 200V Microsemi-PPG Standard APT30D20SG
Order 'diode ult fast 30a 200v d3pak - APT30D20SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20SG-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V Microsemi-PPG Standard APT2X30D20J
Order 'diode dual 30a 200v sot-227 - APT2X30D20J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30D20JMI-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V Microsemi-PPG Standard APT2X31D20J
Order 'diode dual 30a 200v sot-227 - APT2X31D20J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31D20J-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V Diodes Inc Schottky SBR30200CT
Order 'diode sbr 30a 200v to220-3 - SBR30200CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR30200CTDI-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V Diodes Inc Schottky SBR30200CTFP
Order 'diode sbr 30a 200v to220-3 - SBR30200CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR30200CTFP-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 30A 200V Vishay/General Semiconductor Standard UG30DPT-E3/45
Order 'diode 30a 200v 20ns dual uf - UG30DPT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG30DPT-E3/45-ND.
Options for Scr - Single Discrete Semiconductor Product 30A 200V STMicroelectronics Standard Recovery BTW68-200RG
Send this link via E-Mail
Help With This Screen
