SCR 30A 1000V TOP3 - BTW68-1000RG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4184-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BTW68-1000RG | |||
| Description | SCR 30A 1000V TOP3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTW68-1000RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 1000V |
| Current - On State (It (RMS) (Max) | 30A |
| Current - On State (It (AV)) (Max) | 19A |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW68 1000RG BTW681000RG 497 4184 5 ND 49741845ND 497-4184-5 |
BTW68-1000RG Specification Sheet
SCR 30A 1000V TOP3 - BTW68-1000RG (497-4184-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR 30A 1000V TOP3 - BTW68-1000RG
Order 'scr 30a 1000v top3 - BTW68-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4184-5-ND.
SCR 30A 200V TOP3 - BTW68-200RG
Order 'scr 30a 200v top3 - BTW68-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4185-5-ND.
SCR 600V 30A ISOLATED TOP3 - BTW68-600RG
Order 'scr 600v 30a isolated top3 - BTW68-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3804-5-ND.
SCR 800V 30A ISOLATED TOP3 - BTW68-800RG
Order 'scr 800v 30a isolated top3 - BTW68-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3805-5-ND.
DIODE FAST REC 30A 1000V DOP3I - BYT30PI-1000RG
Order 'diode fast rec 30a 1000v dop3i - BYT30PI-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT30PI-1000RG-ND.
FUSE 30A 1000V 14.5X66.7MM UL - FWJ-30A14F
Order 'fuse 30a 1000v 14.5x66.7mm ul - FWJ-30A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWJ-30A14F-ND.
SCR 1000V 50A 80MA TOP3 - BTW69-1000RG
Order 'scr 1000v 50a 80ma top3 - BTW69-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW69-1000RG-ND.
SCR 30A 1200V ISOLATED TOP3 - BTW68-1200RG
Order 'scr 30a 1200v isolated top3 - BTW68-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW68-1200RG-ND.
DIODE FAST REC 30A 1000V SOD93 - BYT30P-1000
Order 'diode fast rec 30a 1000v sod93 - BYT30P-1000' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT30P-1000-ND.
SCR 12A 1000V 30MA TO-220-3 - TYN1012RG
Order 'scr 12a 1000v 30ma to-220-3 - TYN1012RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6782-5-ND.
IC SCR 50A 1000V RD91-3 - BTW67-1000
Order 'ic scr 50a 1000v rd91-3 - BTW67-1000' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7193-ND.
IC DIODE UFAST 30A 1000V TO-247 - APT30DQ100BG
Order 'ic diode ufast 30a 1000v to-247 - APT30DQ100BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30DQ100BGMP-ND.
SCR 50A 200V TOP3 - BTW69-200RG
Order 'scr 50a 200v top3 - BTW69-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4186-5-ND.
SCR ISOLATED 1000V 6A TO-220AB - SK006L
Order 'scr isolated 1000v 6a to-220ab - SK006L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK006L-ND.
SCR ISOLATED 1000V 8A TO-220AB - SK008L
Order 'scr isolated 1000v 8a to-220ab - SK008L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK008L-ND.
Send this link via E-Mail
Help With This Screen
