SCR 800V 30A ISOLATED TOP3 - BTW68-800RG - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 30A 800V STMicroelectronics Standard Recovery BTW68-800RG
| Digi-Key Part Number | 497-3805-5-ND |
1 10 100 250 500 1000 2500 |
7.19000 6.69600 5.20800 4.21600 3.59600 3.34800 3.17440 |
Extended Price
7.19 66.96 520.80 1054.00 1798.00 3348.00 7936.00 |
| Manufacturer Part Number | BTW68-800RG | |||
| Description | SCR 800V 30A ISOLATED TOP3 | |||
| Quantity Available | 362 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTW68-800RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 30A |
| Current - On State (It (AV)) (Max) | 19A |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW68 800RG BTW68800RG 497 3805 5 ND 49738055ND 497-3805-5 |
BTW68-800RG Specification Sheet
SCR 800V 30A ISOLATED TOP3 - BTW68-800RG (497-3805-5-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 30A 800V STMicroelectronics Standard Recovery BTW68-800RGSCR 800V 30A ISOLATED TOP3 - BTW68-800RG
Order 'scr 800v 30a isolated top3 - BTW68-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3805-5-ND.
SCR 600V 30A ISOLATED TOP3 - BTW68-600RG
Order 'scr 600v 30a isolated top3 - BTW68-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3804-5-ND.
SCR 30A 1200V ISOLATED TOP3 - BTW68-1200RG
Order 'scr 30a 1200v isolated top3 - BTW68-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW68-1200RG-ND.
SCR 30A 1000V TOP3 - BTW68-1000RG
Order 'scr 30a 1000v top3 - BTW68-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4184-5-ND.
SCR 30A 200V TOP3 - BTW68-200RG
Order 'scr 30a 200v top3 - BTW68-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4185-5-ND.
IC SCR 50A 800V INSUL TOP-3 - BTW69-800RG
Order 'ic scr 50a 800v insul top-3 - BTW69-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7194-5-ND.
SCR MOD BRIDGE 800V 30A - CE420830
Order 'scr mod bridge 800v 30a - CE420830' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CE420830-ND.
SCR PHASE CONT 800V 30A TO-247AC - VS-30TPS08
Order 'scr phase cont 800v 30a to-247ac - VS-30TPS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30TPS08-ND.
SCR 800V 4A TO202-1 - X0402NE 1AA2
Order 'scr 800v 4a to202-1 - X0402NE 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4506-ND.
SCR MOD SPLIT DUAL 800V 20A - CT230802
Order 'scr mod split dual 800v 20a - CT230802' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CT230802-ND.
SCR 800V 40A TO220AB - TYN840RG
Order 'scr 800v 40a to220ab - TYN840RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3792-5-ND.
SCR 800V 25A TO220AB - TYN825RG
Order 'scr 800v 25a to220ab - TYN825RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3793-5-ND.
SCR 800V 4A TO220AB - TYN804RG
Order 'scr 800v 4a to220ab - TYN804RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4488-5-ND.
SCR 800V 10A TO220AB - TYN810RG
Order 'scr 800v 10a to220ab - TYN810RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4489-5-ND.
SCR 800V 12A TO220AB - TYN812RG
Order 'scr 800v 12a to220ab - TYN812RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4490-5-ND.
Options for Scr - Single Discrete Semiconductor Product 30A 800V STMicroelectronics Standard Recovery BTW68-800RG
Send this link via E-Mail
Help With This Screen
