SCR 600V 30A ISOLATED TOP3 - BTW68-600RG - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 30A 600V STMicroelectronics Standard Recovery BTW68-600RG
| Digi-Key Part Number | 497-3804-5-ND |
1 10 100 250 500 1000 2500 |
7.08000 6.58800 5.12400 4.14800 3.53800 3.29400 3.12320 |
Extended Price
7.08 65.88 512.40 1037.00 1769.00 3294.00 7808.00 |
| Manufacturer Part Number | BTW68-600RG | |||
| Description | SCR 600V 30A ISOLATED TOP3 | |||
| Quantity Available | 333 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTW68-600RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 30A |
| Current - On State (It (AV)) (Max) | 19A |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW68 600RG BTW68600RG 497 3804 5 ND 49738045ND 497-3804-5 |
BTW68-600RG Specification Sheet
SCR 600V 30A ISOLATED TOP3 - BTW68-600RG (497-3804-5-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 30A 600V STMicroelectronics Standard Recovery BTW68-600RGSCR 600V 30A ISOLATED TOP3 - BTW68-600RG
Order 'scr 600v 30a isolated top3 - BTW68-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3804-5-ND.
SCR 800V 30A ISOLATED TOP3 - BTW68-800RG
Order 'scr 800v 30a isolated top3 - BTW68-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3805-5-ND.
SCR 30A 1200V ISOLATED TOP3 - BTW68-1200RG
Order 'scr 30a 1200v isolated top3 - BTW68-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW68-1200RG-ND.
SCR 30A 1000V TOP3 - BTW68-1000RG
Order 'scr 30a 1000v top3 - BTW68-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4184-5-ND.
SCR 30A 200V TOP3 - BTW68-200RG
Order 'scr 30a 200v top3 - BTW68-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4185-5-ND.
IC SCR 600V 50A TOP-3 - BTW69-600RG
Order 'ic scr 600v 50a top-3 - BTW69-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2435-5-ND.
DIODE BOOST 600V 30A DOP31 - STTH3006DPI
Order 'diode boost 600v 30a dop31 - STTH3006DPI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3245-5-ND.
DIODE FAST 600V 30A TO220AC - STTH30L06D
Order 'diode fast 600v 30a to220ac - STTH30L06D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3800-5-ND.
DIODE TURBO2 600V 30A DO247 - STTH30L06W
Order 'diode turbo2 600v 30a do247 - STTH30L06W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4411-5-ND.
DIODE ULT FAST 600V 30A TO220AC - STTH30R06D
Order 'diode ult fast 600v 30a to220ac - STTH30R06D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4412-5-ND.
DIODE ULT FAST 600V 30A DO247 - STTH30R06W
Order 'diode ult fast 600v 30a do247 - STTH30R06W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4413-5-ND.
DIODE TURBO2 600V 30A DOP-31 - STTH30L06PI
Order 'diode turbo2 600v 30a dop-31 - STTH30L06PI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4630-5-ND.
DIODE ULT FAST 600V 30A SOD-93 - STTH30R06P
Order 'diode ult fast 600v 30a sod-93 - STTH30R06P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4631-5-ND.
DIODE ULT FAST 600V 30A DOP-31 - STTH30R06PI
Order 'diode ult fast 600v 30a dop-31 - STTH30R06PI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4632-5-ND.
DIODE ULTRA FAST 600V 30A DOP3I - STTH3006PI
Order 'diode ultra fast 600v 30a dop3i - STTH3006PI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5279-5-ND.
Options for Scr - Single Discrete Semiconductor Product 30A 600V STMicroelectronics Standard Recovery BTW68-600RG
Send this link via E-Mail
Help With This Screen
