SCR 800V 40A TO220AB - TYN840RG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3792-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
3.34000 3.10500 2.41500 1.95500 1.66750 1.55250 1.47200 1.43750 1.40875 |
Extended Price
3.34 31.05 241.50 488.75 833.75 1552.50 3680.00 7187.50 14087.50 |
| Manufacturer Part Number | TYN840RG | |||
| Description | SCR 800V 40A TO220AB | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TYN840RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 40A |
| Current - On State (It (AV)) (Max) | 25A |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 460A, 480A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TYN840RG TYN840RG 497 3792 5 ND 49737925ND 497-3792-5 |
TYN840RG Specification Sheet
SCR 800V 40A TO220AB - TYN840RG (497-3792-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR 800V 40A TO220AB - TYN840RG
Order 'scr 800v 40a to220ab - TYN840RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3792-5-ND.
SCR BRIDGE 800V 40A PACE-PAK - P433
Order 'scr bridge 800v 40a pace-pak - P433' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number P433-ND.
SCR NON-ISOLATE 800V 40A TO220AB - S8040R
Order 'scr non-isolate 800v 40a to220ab - S8040R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8040R-ND.
SCR 800V 40A NON-ISOLATED D2 - S8040NRP
Order 'scr 800v 40a non-isolated d2 - S8040NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S8040NRPCT-ND.
SCR HY-BRIDGE 800V 40A PACE-PAK - P403KW
Order 'scr hy-bridge 800v 40a pace-pak - P403KW' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number P403KW-ND.
SCR HY-BRIDGE 800V 40A PACE-PAK - VS-P403W
Order 'scr hy-bridge 800v 40a pace-pak - VS-P403W' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-P403W-ND.
SCR 800V 25A TO220AB - TYN825RG
Order 'scr 800v 25a to220ab - TYN825RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3793-5-ND.
SCR 800V 4A TO220AB - TYN804RG
Order 'scr 800v 4a to220ab - TYN804RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4488-5-ND.
SCR 800V 10A TO220AB - TYN810RG
Order 'scr 800v 10a to220ab - TYN810RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4489-5-ND.
SCR 800V 12A TO220AB - TYN812RG
Order 'scr 800v 12a to220ab - TYN812RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4490-5-ND.
SCR 800V 16A TO220AB - TYN816RG
Order 'scr 800v 16a to220ab - TYN816RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4491-5-ND.
SCR DBL 2SCR 800V 40A ADD-A-PAK - IRKT42/08A
Order 'scr dbl 2scr 800v 40a add-a-pak - IRKT42/08A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKT42/08A-ND.
SCR CC 2SCR 800V 40A ADD-A-PAK - IRKU41/08A
Order 'scr cc 2scr 800v 40a add-a-pak - IRKU41/08A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKU41/08A-ND.
DIODE BRDG HYB 800V 40A PACEPK - P403IR
Order 'diode brdg hyb 800v 40a pacepk - P403IR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number P403IR-ND.
DIODE BRDG 2SCR 800V 40A PACEPK - P423IR
Order 'diode brdg 2scr 800v 40a pacepk - P423IR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number P423IR-ND.
Send this link via E-Mail
Help With This Screen
