Scr - Single Discrete Semiconductor Product 2A 400V STMicroelectronics Standard Recovery TN22-1500B-TR
SCR 400V 2A DPAK - TN22-1500B-TR - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3772-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TN22-1500B-TR | |||
| Description | SCR 400V 2A DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scr - Single Discrete Semiconductor Product 2A 400V STMicroelectronics Standard Recovery TN22-1500B-TR
| Technical/Catalog Information | TN22-1500B-TR |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 2A |
| Current - On State (It (AV)) (Max) | 1.8A |
| Current - Gate Trigger (Igt) (Max) | 1.5mA |
| Current - Hold (Ih) (Max) | 175mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 22A |
| Voltage - Gate Trigger (Vgt) (Max) | 3V |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TN22 1500B TR TN221500BTR 497 3772 2 ND 49737722ND 497-3772-2 |
TN22-1500B-TR Specification Sheet
SCR 400V 2A DPAK - TN22-1500B-TR (497-3772-2-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 2A 400V STMicroelectronics Standard Recovery TN22-1500B-TRScr - Single Discrete Semiconductor Product 2A 400V STMicroelectronics Standard Recovery TN22-1500B-TR
Order 'scr 400v 2a dpak - TN22-1500B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3772-2-ND.
Scr - Single Discrete Semiconductor Product 4A 600V STMicroelectronics Sensitive Gate TS420-600B-TR
Order 'scr 600v 8a dpak - TS420-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3276-2-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics Sensitive Gate TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5234-2-ND.
Scr - Single Discrete Semiconductor Product 8A 800V STMicroelectronics Standard Recovery TN815-800B-TR
Order 'ic scr 8a 800v dpak - TN815-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6159-2-ND.
Scr - Single Discrete Semiconductor Product 8A 700V STMicroelectronics Sensitive Gate TS820-700B-TR
Order 'ic scr 8a 00v dpak - TS820-700B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS820-700B-TR-ND.
Scr - Single Discrete Semiconductor Product 4A 600V STMicroelectronics (VA) Sensitive Gate TS420-600B-TR
Order 'scr 600v 8a dpak - TS420-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3276-1-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics (VA) Sensitive Gate TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-1-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics (VA) Sensitive Gate TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-6-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 2.5W Fairchild Semiconductor Surface Mount FQD3N40TF
Order 'mosfet n-ch 400v 2a dpak - FQD3N40TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD3N40TF-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 2.5W Fairchild Semiconductor Surface Mount FQD3N40TM
Order 'mosfet n-ch 400v 2a dpak - FQD3N40TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD3N40TM-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 30W Fairchild Semiconductor Surface Mount FDD3N40TF
Order 'mosfet n-ch 400v 2a dpak - FDD3N40TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD3N40TFTR-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 30W Fairchild Semiconductor Surface Mount FDD3N40TM
Order 'mosfet n-ch 400v 2a dpak - FDD3N40TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD3N40TMTR-ND.
Scr - Single Discrete Semiconductor Product 8A 800V STMicroelectronics (VA) Standard Recovery TN815-800B-TR
Order 'ic scr 8a 800v dpak - TN815-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6159-1-ND.
Scr - Single Discrete Semiconductor Product 8A 800V STMicroelectronics (VA) Standard Recovery TN815-800B-TR
Order 'ic scr 8a 800v dpak - TN815-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6159-6-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 30W Fairchild Semiconductor (VA) Surface Mount FDD3N40TF
Order 'mosfet n-ch 400v 2a dpak - FDD3N40TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD3N40TFCT-ND.
Options for Scr - Single Discrete Semiconductor Product 2A 400V STMicroelectronics Standard Recovery TN22-1500B-TR
Send this link via E-Mail
Help With This Screen
