Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901417CG1
RACK STEEL HD GREY 14X19X17.5" - RCHS1901417CG1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM663-ND |
1 |
233.74000 |
Extended Price
233.74 |
| Manufacturer Part Number | RCHS1901417CG1 | |||
| Description | RACK STEEL HD GREY 14X19X17.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCHS1901417CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 17.500" L x 17.810" W x 14.000" H (444.50mm x 452.37mm x 355.60mm) |
| Dimensions - Overall | 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) |
| Weight | 44 lbs (19.96kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCHS1901417CG1 RCHS1901417CG1 HM663 ND HM663ND HM663 |
RCHS1901417CG1 Specification Sheet
RACK STEEL HD GREY 14X19X17.5" - RCHS1901417CG1 (HM663-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901417CG1Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901417CG1
Order 'rack steel hd grey 14x19x17.5" - RCHS1901417CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM663-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901417BK1
Order 'rack steel hd black 14x19x17.5" - RCHS1901417BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM652-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1900817CG1
Order 'rack steel hd grey 8.75x19x17.5" - RCHS1900817CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM661-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901017CG1
Order 'rack steel hd grey 10.5x19x17.5" - RCHS1901017CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM662-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901717CG1
Order 'rack steel hd grey 17.5x19x17.5" - RCHS1901717CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM664-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902817CG1
Order 'rack steel hd grey 28x19x17.5" - RCHS1902817CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM666-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901024CG1
Order 'rack steel hd grey 10.5x19x24.5" - RCHS1901024CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM667-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901424CG1
Order 'rack steel hd grey 14x19x24.5" - RCHS1901424CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM668-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901724CG1
Order 'rack steel hd grey 17.5x19x24.5" - RCHS1901724CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM669-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901417GF1
Order 'rack steel hd blue 14x19x17.5" - RCHS1901417GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM674-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHV1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHV1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHV1902824CG1-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824GF1
Order 'rack steel hd blue 28x19x24.5" - RCHS1902824GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM682-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCBS1901417BK1
Order 'rack steel ld blk 14x19x17.5" - RCBS1901417BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM636-ND.
Options for Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1901417CG1
Send this link via E-Mail
Help With This Screen
