SCR 600V 8A DPAK - TS420-600B-TR - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3276-1-ND |
1 10 100 250 500 1000 |
1.59000 1.25800 1.07300 .96200 .88800 .70300 |
Extended Price
1.59 12.58 107.30 240.50 444.00 703.00 |
| Manufacturer Part Number | TS420-600B-TR | |||
| Description | SCR 600V 8A DPAK | |||
| Quantity Available | 2490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TS420-600B-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | DPak (TO-252, TO-252AA) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 4A |
| Current - Gate Trigger Current (Igt) | 200µA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 30A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TS420 600B TR TS420600BTR 497 3276 1 ND 49732761ND 497-3276-1 |
TS420-600B-TR Specification Sheet
SCR 600V 8A DPAK - TS420-600B-TR (497-3276-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR 600V 8A DPAK - TS420-600B-TR
Order 'scr 600v 8a dpak - TS420-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3276-1-ND.
SCR 600V 8A DPAK - TS420-600B-TR
Order 'scr 600v 8a dpak - TS420-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3276-2-ND.
SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-1-ND.
SCR 8A 600V DPAK - TS820-600B-TR
Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-6-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6769-1-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-1-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6769-6-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-6-ND.
SCR 600V 15A 15MA DPAK - TN1515-600B-TR
Order 'scr 600v 15a 15ma dpak - TN1515-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5171-1-ND.
SCR 600V 15A 15MA DPAK - TN1515-600B-TR
Order 'scr 600v 15a 15ma dpak - TN1515-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5171-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
TRIAC 600V 8A 35MA DPAK - T835-600B-TR
Order 'triac 600v 8a 35ma dpak - T835-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3270-1-ND.
Send this link via E-Mail
Help With This Screen