CAP TRM CER 3.2X2.5MM 7-30PF SMD - GKRP30066 - Capacitors
| Digi-Key Part Number | SG2029CT-ND |
5 25 100 1000 |
1.64000 1.43520 1.12750 .82000 |
Extended Price
8.20 35.88 112.75 820.00 |
| Manufacturer Part Number | GKRP30066 | |||
| Description | CAP TRM CER 3.2X2.5MM 7-30PF SMD | |||
| Quantity Available | 1565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | GKRP30066 |
| Vendor | Sprague-Goodman (VA) |
| Category | Capacitors |
| Capacitance Range | 7 ~ 30pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Surftrim® |
| Package / Case | 0.126" L x 0.098" W x 0.051" H (3.20mm x 2.50mm x 1.30mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GKRP30066 GKRP30066 SG2029CT ND SG2029CTND SG2029CT |
GKRP30066 Specification Sheet
CAP TRM CER 3.2X2.5MM 7-30PF SMD - GKRP30066 (SG2029CT-ND) - Capacitors
Related parts Capacitors :CAP TRM CER 3.2X2.5MM 7-30PF SMD - GKRP30066
Order 'cap trm cer 3.2x2.5mm 7-30pf smd - GKRP30066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2029CT-ND.
CAP TRM CER 3.2X2.5MM 7-30PF SMD - GKRP30066
Order 'cap trm cer 3.2x2.5mm 7-30pf smd - GKRP30066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2029TR-ND.
CAP TRM CER 3.2X2.5MM 3-10PF SMD - GKRP10066
Order 'cap trm cer 3.2x2.5mm 3-10pf smd - GKRP10066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2027CT-ND.
CAP TRM CER 3.2X2.5MM 3-10PF SMD - GKRP10066
Order 'cap trm cer 3.2x2.5mm 3-10pf smd - GKRP10066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2027TR-ND.
CAP TRM CER 3.2X2.5MM 5-20PF SMD - GKRP20066
Order 'cap trm cer 3.2x2.5mm 5-20pf smd - GKRP20066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2028CT-ND.
CAP TRM CER 3.2X2.5MM 5-20PF SMD - GKRP20066
Order 'cap trm cer 3.2x2.5mm 5-20pf smd - GKRP20066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2028TR-ND.
CAP HOLDER 1 3/8 - 1 7/16" - SCH-1
Order 'cap holder 1 3/8 - 1 7/16" - SCH-1' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SCH-1-ND.
CAP TRIM CER 3.2X2.5MM 3-5PF SMD - GKRP5R066
Order 'cap trim cer 3.2x2.5mm 3-5pf smd - GKRP5R066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2026CT-ND.
CAP TRIM CER 3.2X2.5MM 3-5PF SMD - GKRP5R066
Order 'cap trim cer 3.2x2.5mm 3-5pf smd - GKRP5R066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2026TR-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
Order 'cap trim 2.2x3.1mm 3-10pf smd - GKP10066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2014CT-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
Order 'cap trim 2.2x3.1mm 3-10pf smd - GKP10066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2014TR-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
Order 'lamp incandesc 5mm yellow tb smd - ETB1-EW87/BLA/39-31-3' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1102-1-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
Order 'lamp incandesc 5mm yellow tb smd - ETB1-EW87/BLA/39-31-3' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1102-2-ND.
CAP CER 3 PF 25V NP0 0201 - 250R05L3R0BV4T
Order 'cap cer 3 pf 25v np0 0201 - 250R05L3R0BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L3R0BV4T-ND.
CONN FPC 7POS .5MM RT ANG SMD - 1734839-7
Order 'conn fpc 7pos .5mm rt ang smd - 1734839-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734839-7-ND.
Send this link via E-Mail
Help With This Screen