SCR 400V 0.8A SOT-223 - P0102DN 5AA4
| Digi-Key Part Number | 497-2523-1-ND |
1 10 100 250 500 |
.72000 .57600 .43200 .36800 .29600 |
Extended Price
0.72 5.76 43.20 92.00 148.00 |
| Manufacturer Part Number | P0102DN 5AA4 | |||
| Description | SCR 400V 0.8A SOT-223 | |||
| Quantity Available | 504 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0102DN 5AA4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Structure | Single - Standard |
| Voltage - Off State | 400.0V |
| Current - On State (RMS) | 800ma |
| Current - Gate Trigger Current (Igt) | 200mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 7A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0102DN 5AA4 P0102DN 5AA4 497 2523 1 ND 49725231ND 497-2523-1 |
P0102DN 5AA4 Specification Sheet
SCR 400V 0.8A SOT-223 - P0102DN 5AA4 (497-2523-1-ND)
Related parts:SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2523-1-ND.
SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2523-6-ND.
SCR 400V 0.8A SOT-223 - P0102DN 5AA4
Order 'scr 400v 0.8a sot-223 - P0102DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2523-2-ND.
SCR 0.8A 600V 25MA SOT-223 - P0111MN 5AA4
Order 'scr 0.8a 600v 25ma sot-223 - P0111MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0111MN 5AA4-ND.
TRIAC 1A 400V 25MA SOT-223 - Z0110DN 5AA4
Order 'triac 1a 400v 25ma sot-223 - Z0110DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6813-1-ND.
TRIAC 1A 400V 25MA SOT-223 - Z0110DN 5AA4
Order 'triac 1a 400v 25ma sot-223 - Z0110DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6813-6-ND.
TRIAC 800V 1A SOT-223 - Z0109NN 5AA4
Order 'triac 800v 1a sot-223 - Z0109NN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4509-1-ND.
TRIAC 800V 1A SOT-223 - Z0109NN 5AA4
Order 'triac 800v 1a sot-223 - Z0109NN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4509-6-ND.
TRIAC 1A 600V 10MA SOT-223 - Z0109MN 5AA4
Order 'triac 1a 600v 10ma sot-223 - Z0109MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6812-1-ND.
TRIAC 1A 600V 5MA SOT-223 - Z0107MN 5AA4
Order 'triac 1a 600v 5ma sot-223 - Z0107MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6631-1-ND.
TRIAC 1A 600V 3MA SOT-223 - Z0103MN 5AA4
Order 'triac 1a 600v 3ma sot-223 - Z0103MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6630-1-ND.
TRIAC 1A 600V 5MA SOT-223 - Z0107MN 5AA4
Order 'triac 1a 600v 5ma sot-223 - Z0107MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6631-6-ND.
TRIAC 1A 600V 10MA SOT-223 - Z0109MN 5AA4
Order 'triac 1a 600v 10ma sot-223 - Z0109MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6812-6-ND.
TRIAC 1A 600V 3MA SOT-223 - Z0103MN 5AA4
Order 'triac 1a 600v 3ma sot-223 - Z0103MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6630-6-ND.
SCR 0.8A 400V 25MA SOT-223 - P0111DN 5AA4
Order 'scr 0.8a 400v 25ma sot-223 - P0111DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P0111DN 5AA4-ND.
Send this link via E-Mail
Help With This Screen