IC SCR 600V 50A TOP-3 - BTW69-600RG
| Digi-Key Part Number | 497-2435-5-ND |
600 |
2.80000 |
Extended Price
1680.00 |
| Manufacturer Part Number | BTW69-600RG | |||
| Description | IC SCR 600V 50A TOP-3 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BTW69-600RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Package / Case | TOP3 |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 50A |
| Current - Gate Trigger Current (Igt) | 80mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 580A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW69 600RG BTW69600RG 497 2435 5 ND 49724355ND 497-2435-5 |
BTW69-600RG Specification Sheet
IC SCR 600V 50A TOP-3 - BTW69-600RG (497-2435-5-ND)
Related parts:IC SCR 600V 50A TOP-3 - BTW69-600RG
Order 'ic scr 600v 50a top-3 - BTW69-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2435-5-ND.
IC SCR 1200V 50A TOP-3 - BTW69-1200RG
Order 'ic scr 1200v 50a top-3 - BTW69-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2434-5-ND.
SCR 600V 4A TO202-3 - X0402MF 0AA2
Order 'scr 600v 4a to202-3 - X0402MF 0AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3322-5-ND.
SCR 600V 4A TO202-3 - X0402MF 1AA2
Order 'scr 600v 4a to202-3 - X0402MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3322-ND.
SCR 600V 30A ISOLATED TOP3 - BTW68-600RG
Order 'scr 600v 30a isolated top3 - BTW68-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3804-5-ND.
SCR 1000V 50A 80MA TOP3 - BTW69-1000RG
Order 'scr 1000v 50a 80ma top3 - BTW69-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW69-1000RG-ND.
TRIAC 600V 25A TOP-3 - BTA26-600BRG
Order 'triac 600v 25a top-3 - BTA26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2427-5-ND.
TRIAC 600V 40A TOP-3 - BTA41-600BRG
Order 'triac 600v 40a top-3 - BTA41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2431-5-ND.
TRIAC 600V 25A TOP 3 - BTA26-600BW
Order 'triac 600v 25a top 3 - BTA26-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3126-ND.
IC SCR 50A 600V RD91 - BTW67-600
Order 'ic scr 50a 600v rd91 - BTW67-600' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6679-ND.
SCR 50A 200V TOP3 - BTW69-200RG
Order 'scr 50a 200v top3 - BTW69-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4186-5-ND.
IC SCR 0.8A 600V TO92 - P0102MA1AA3
Order 'ic scr 0.8a 600v to92 - P0102MA1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4281-ND.
IC SCR 0.8A 600V TO92 - P0111MA2AL3
Order 'ic scr 0.8a 600v to92 - P0111MA2AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4282-1-ND.
IC SCR 0.8A 600V TO92 - P0111MA2AL3
Order 'ic scr 0.8a 600v to92 - P0111MA2AL3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4282-3-ND.
IC SCR 0.8A 600V TO92 - P0118MA 5AL3
Order 'ic scr 0.8a 600v to92 - P0118MA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4283-1-ND.
Send this link via E-Mail
Help With This Screen