IC SCR 1200V 50A TOP-3 - BTW69-1200RG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-2434-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
7.80000 7.50000 5.70000 4.80000 4.20000 3.99000 3.82500 3.75000 3.67500 |
Extended Price
7.80 75.00 570.00 1200.00 2100.00 3990.00 9562.50 18750.00 36750.00 |
| Manufacturer Part Number | BTW69-1200RG | |||
| Description | IC SCR 1200V 50A TOP-3 | |||
| Quantity Available | 722 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTW69-1200RG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 50A |
| Current - On State (It (AV)) (Max) | 32A |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 580A, 610A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTW69 1200RG BTW691200RG 497 2434 5 ND 49724345ND 497-2434-5 |
BTW69-1200RG Specification Sheet
IC SCR 1200V 50A TOP-3 - BTW69-1200RG (497-2434-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC SCR 1200V 50A TOP-3 - BTW69-1200RG
Order 'ic scr 1200v 50a top-3 - BTW69-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2434-5-ND.
IC SCR 600V 50A TOP-3 - BTW69-600RG
Order 'ic scr 600v 50a top-3 - BTW69-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2435-5-ND.
IC SCR 50A 800V INSUL TOP-3 - BTW69-800RG
Order 'ic scr 50a 800v insul top-3 - BTW69-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7194-5-ND.
SCR 1000V 50A 80MA TOP3 - BTW69-1000RG
Order 'scr 1000v 50a 80ma top3 - BTW69-1000RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW69-1000RG-ND.
IC TRIAC 40A 800V TOP-3 INS - BTA41-800BRG
Order 'ic triac 40a 800v top-3 ins - BTA41-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2430-5-ND.
SCR 50A 200V TOP3 - BTW69-200RG
Order 'scr 50a 200v top3 - BTW69-200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4186-5-ND.
MODULE POWER 50A 1200V SCR BRDG - M505035
Order 'module power 50a 1200v scr brdg - M505035' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035-ND.
MODULE POWER 50A 1200V SCR BRDG - M505035V
Order 'module power 50a 1200v scr brdg - M505035V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505035V-ND.
MODULE SCR/DIODE 50A 480VAC - EFD01FF
Order 'module scr/diode 50a 480vac - EFD01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01FF-ND.
MODULE SCR/DIODE 70A 480VAC - EFD16F
Order 'module scr/diode 70a 480vac - EFD16F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD16F-ND.
MODULE SCR/DIODE 55A 480VAC - EFD18F
Order 'module scr/diode 55a 480vac - EFD18F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD18F-ND.
MODULE POWER 50A 1200V AC SWITCH - M505045
Order 'module power 50a 1200v ac switch - M505045' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505045-ND.
MODULE POWER 50A 1200V AC SWITCH - M505045V
Order 'module power 50a 1200v ac switch - M505045V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M505045V-ND.
DIODE SCHOTTKY 45V 30A TOP-3 - STPS6045CPIRG
Order 'diode schottky 45v 30a top-3 - STPS6045CPIRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3529-ND.
TRIAC 600V 25A TOP-3 - BTA26-600BRG
Order 'triac 600v 25a top-3 - BTA26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2427-5-ND.
Send this link via E-Mail
Help With This Screen
