SCR PHASE CONT 1200V 30A TO247AC - 30TPS12
| Digi-Key Part Number | 30TPS12-ND |
1 10 100 1000 5000 |
3.63000 2.41800 1.93440 1.69260 1.57170 |
Extended Price
3.63 24.18 193.44 1692.60 7858.50 |
| Manufacturer Part Number | 30TPS12 | |||
| Description | SCR PHASE CONT 1200V 30A TO247AC | |||
| Quantity Available | 1209 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30TPS12 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-247AC |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Single - Standard |
| Voltage - Off State | 1200V |
| Current - On State (RMS) | 30A |
| Current - Gate Trigger Current (Igt) | 45mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 300A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30TPS12 30TPS12 |
30TPS12 Specification Sheet
SCR PHASE CONT 1200V 30A TO247AC - 30TPS12 (30TPS12-ND)
Related parts:SCR PHASE CONT 1200V 30A TO247AC - 30TPS12
Order 'scr phase cont 1200v 30a to247ac - 30TPS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30TPS12-ND.
SCR PHASE CONT 1200V 35A TO247AC - 40TPS12
Order 'scr phase cont 1200v 35a to247ac - 40TPS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS12-ND.
SCR PHASE CONT 1200V 16A TO220FP - 16TTS12FP
Order 'scr phase cont 1200v 16a to220fp - 16TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12FP-ND.
SCR PHASE CONT 1200V 16A TO220AB - 16TTS12
Order 'scr phase cont 1200v 16a to220ab - 16TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12S
Order 'scr phase cont 1200v 16a d2pak - 16TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12S-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRL
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRL-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRR
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRR-ND.
SCR PHASE CONT 1200V 25A TO220FP - 25TTS12FP
Order 'scr phase cont 1200v 25a to220fp - 25TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12FP-ND.
SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
Order 'scr phase cont 1200v 25a to220ab - 25TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12S
Order 'scr phase cont 1200v 25a d2pak - 25TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12S-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRL
Order 'scr phase cont 1200v 25a d2pak - 25TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12STRL-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRR
Order 'scr phase cont 1200v 25a d2pak - 25TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12STRR-ND.
SCR PHASE CONT 1200V 35A TO-48 - 2N5207
Order 'scr phase cont 1200v 35a to-48 - 2N5207' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR PHASE CONT 800V 30A TO-247AC - 30TPS08
Order 'scr phase cont 800v 30a to-247ac - 30TPS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30TPS08-ND.
SCR PHASE CONT 1200V 125A TO-94 - 82RIA120
Order 'scr phase cont 1200v 125a to-94 - 82RIA120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82RIA120-ND.
Send this link via E-Mail
Help With This Screen