SCR PHASE CONT 800V 30A TO-247AC - 30TPS08
| Digi-Key Part Number | 30TPS08-ND |
1 10 100 1000 5000 |
3.43000 2.20300 1.71330 1.41955 1.27270 |
Extended Price
3.43 22.03 171.33 1419.55 6363.50 |
| Manufacturer Part Number | 30TPS08 | |||
| Description | SCR PHASE CONT 800V 30A TO-247AC | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30TPS08 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-247AC |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Single - Standard |
| Voltage - Off State | 800V |
| Current - On State (RMS) | 30A |
| Current - Gate Trigger Current (Igt) | 45mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 300A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30TPS08 30TPS08 |
30TPS08 Specification Sheet
SCR PHASE CONT 800V 30A TO-247AC - 30TPS08 (30TPS08-ND)
Related parts:SCR PHASE CONT 800V 30A TO-247AC - 30TPS08
Order 'scr phase cont 800v 30a to-247ac - 30TPS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30TPS08-ND.
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
Order 'scr phase cont 800v 35a to-247ac - 40TPS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS08-ND.
SCR PHASE CONT 800V 16A TO-220FP - 16TTS08FP
Order 'scr phase cont 800v 16a to-220fp - 16TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08FP-ND.
SCR PHASE CONT 800V 16A TO-220AB - 16TTS08
Order 'scr phase cont 800v 16a to-220ab - 16TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08-ND.
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
Order 'scr phase cont 800v 180a to-93 - 180RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI80-ND.
SCR PHASE CONT 800V 180A TO-93 - 182RKI80
Order 'scr phase cont 800v 180a to-93 - 182RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI80-ND.
SCR PHASE CONT 800V 25A TO-220FP - 25TTS08FP
Order 'scr phase cont 800v 25a to-220fp - 25TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS08FP-ND.
SCR PHASE CONT 800V 25A TO-220AB - 25TTS08
Order 'scr phase cont 800v 25a to-220ab - 25TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS08-ND.
SCR PHASE CONT 800V 110A TO-83 - 2N1802
Order 'scr phase cont 800v 110a to-83 - 2N1802' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N1802-ND.
SCR PHASE CONT 800V 35A TO-48 - 2N5205
Order 'scr phase cont 800v 35a to-48 - 2N5205' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5205-ND.
SCR PHASE CONT 800V 25A TO-48 - 2N692
Order 'scr phase cont 800v 25a to-48 - 2N692' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N692-ND.
SCR PHASE CONT 800V 125A TO-94 - 80RIA80
Order 'scr phase cont 800v 125a to-94 - 80RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80RIA80-ND.
SCR PHASE CONT 800V 125A TO-94 - 82RIA80
Order 'scr phase cont 800v 125a to-94 - 82RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82RIA80-ND.
SCR PHASE CONT 800V 110A TO-94 - ST110S08P0V
Order 'scr phase cont 800v 110a to-94 - ST110S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST110S08P0V-ND.
SCR PHASE CONT 800V 200A TO-93 - ST180S08P0V
Order 'scr phase cont 800v 200a to-93 - ST180S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S08P0V-ND.
Send this link via E-Mail
Help With This Screen