THYRISTOR SCR 25A 600V TO220AB - 2N6508
| Digi-Key Part Number | 2N6508OS-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.62000 1.40300 1.07930 .90656 .71662 .62597 .57416 .55042 .53963 |
Extended Price
1.62 14.03 107.93 226.64 358.31 625.97 1435.40 2752.10 5396.30 |
| Manufacturer Part Number | 2N6508 | |||
| Description | THYRISTOR SCR 25A 600V TO220AB | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N6508 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Single - Standard |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 25A |
| Current - Gate Trigger Current (Igt) | 30mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N6508 2N6508 2N6508OS ND 2N6508OSND 2N6508OS |
2N6508 Specification Sheet
THYRISTOR SCR 25A 600V TO220AB - 2N6508 (2N6508OS-ND)
Related parts:THYRISTOR SCR 25A 600V TO220AB - 2N6508
Order 'thyristor scr 25a 600v to220ab - 2N6508' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6508OS-ND.
THYRISTOR SCR 25A 600V TO220AB - 2N6508G
Order 'thyristor scr 25a 600v to220ab - 2N6508G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6508GOS-ND.
THYRISTOR SCR 10A 600V TO220AB - 2N6404G
Order 'thyristor scr 10a 600v to220ab - 2N6404G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6404GOS-ND.
THYRISTOR SCR 16A 600V TO220AB - 2N6404
Order 'thyristor scr 16a 600v to220ab - 2N6404' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6404OS-ND.
THYRISTOR SCR 25A 50V TO220AB - 2N6504G
Order 'thyristor scr 25a 50v to220ab - 2N6504G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6504GOS-ND.
THYRISTOR SCR 25A 50V TO220AB - 2N6504
Order 'thyristor scr 25a 50v to220ab - 2N6504' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6504OS-ND.
THYRISTOR SCR 25A 100V TO220AB - 2N6505G
Order 'thyristor scr 25a 100v to220ab - 2N6505G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6505GOS-ND.
THYRISTOR SCR 25A 100V TO220AB - 2N6505
Order 'thyristor scr 25a 100v to220ab - 2N6505' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6505OS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507G
Order 'thyristor scr 25a 400v to220ab - 2N6507G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507GOS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507
Order 'thyristor scr 25a 400v to220ab - 2N6507' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507OS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507TG
Order 'thyristor scr 25a 400v to220ab - 2N6507TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507TGOS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507T
Order 'thyristor scr 25a 400v to220ab - 2N6507T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507TOS-ND.
THYRISTOR SCR 25A 800V TO220AB - 2N6509G
Order 'thyristor scr 25a 800v to220ab - 2N6509G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6509GOS-ND.
THYRISTOR SCR 25A 800V TO220AB - 2N6509
Order 'thyristor scr 25a 800v to220ab - 2N6509' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6509OS-ND.
THYRISTOR SCR 25A 800V TO220AB - MCR25NG
Order 'thyristor scr 25a 800v to220ab - MCR25NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR25NGOS-ND.
Send this link via E-Mail
Help With This Screen