THYRISTOR SCR 25A 400V TO220AB - 2N6507T - Discrete Semiconductor Products
| Digi-Key Part Number | 2N6507TOS-ND |
600 |
1.30000 |
Extended Price
780.00 |
| Manufacturer Part Number | 2N6507T | |||
| Description | THYRISTOR SCR 25A 400V TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N6507T |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 400V |
| Current - On State (RMS) | 25A |
| Current - Gate Trigger Current (Igt) | 30mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N6507T 2N6507T 2N6507TOS ND 2N6507TOSND 2N6507TOS |
2N6507T Specification Sheet
THYRISTOR SCR 25A 400V TO220AB - 2N6507T (2N6507TOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :THYRISTOR SCR 25A 400V TO220AB - 2N6507T
Order 'thyristor scr 25a 400v to220ab - 2N6507T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507TOS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507G
Order 'thyristor scr 25a 400v to220ab - 2N6507G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507GOS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507
Order 'thyristor scr 25a 400v to220ab - 2N6507' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507OS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507TG
Order 'thyristor scr 25a 400v to220ab - 2N6507TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507TGOS-ND.
THYRISTOR SCR 12A 400V TO220AB - 2N6397G
Order 'thyristor scr 12a 400v to220ab - 2N6397G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6397GOS-ND.
THYRISTOR SCR 12A 400V TO220AB - 2N6397
Order 'thyristor scr 12a 400v to220ab - 2N6397' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6397OS-ND.
THYRISTOR SCR 16A 400V TO220AB - 2N6403G
Order 'thyristor scr 16a 400v to220ab - 2N6403G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6403GOS-ND.
THYRISTOR SCR 16A 400V TO220AB - 2N6403
Order 'thyristor scr 16a 400v to220ab - 2N6403' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6403OS-ND.
THYRISTOR SCR 25A 50V TO220AB - 2N6504G
Order 'thyristor scr 25a 50v to220ab - 2N6504G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6504GOS-ND.
THYRISTOR SCR 25A 50V TO220AB - 2N6504
Order 'thyristor scr 25a 50v to220ab - 2N6504' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6504OS-ND.
THYRISTOR SCR 25A 100V TO220AB - 2N6505G
Order 'thyristor scr 25a 100v to220ab - 2N6505G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6505GOS-ND.
THYRISTOR SCR 25A 100V TO220AB - 2N6505
Order 'thyristor scr 25a 100v to220ab - 2N6505' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6505OS-ND.
THYRISTOR SCR 25A 600V TO220AB - 2N6508G
Order 'thyristor scr 25a 600v to220ab - 2N6508G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6508GOS-ND.
THYRISTOR SCR 25A 600V TO220AB - 2N6508
Order 'thyristor scr 25a 600v to220ab - 2N6508' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6508OS-ND.
THYRISTOR SCR 25A 800V TO220AB - 2N6509G
Order 'thyristor scr 25a 800v to220ab - 2N6509G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6509GOS-ND.
Send this link via E-Mail
Help With This Screen