SCR PHASE CONT 1200V 35A TO-48 - 2N5207
| Digi-Key Part Number | 2N5207-ND |
100 |
14.80160 |
Extended Price
1480.16 |
| Manufacturer Part Number | 2N5207 | |||
| Description | SCR PHASE CONT 1200V 35A TO-48 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5207 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-208AA |
| Packaging | Bulk |
| Mounting Type | Stud Mount |
| Structure | Single - Standard |
| Voltage - Off State | 1200V |
| Current - On State (RMS) | 35A |
| Current - Gate Trigger Current (Igt) | 30mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 340A, 355A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5207 2N5207 |
2N5207 Specification Sheet
SCR PHASE CONT 1200V 35A TO-48 - 2N5207 (2N5207-ND)
Related parts:SCR PHASE CONT 1200V 35A TO-48 - 2N5207
Order 'scr phase cont 1200v 35a to-48 - 2N5207' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR PHASE CONT 600V 35A TO-48 - 2N5204
Order 'scr phase cont 600v 35a to-48 - 2N5204' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5204-ND.
SCR PHASE CONT 800V 35A TO-48 - 2N5205
Order 'scr phase cont 800v 35a to-48 - 2N5205' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5205-ND.
SCR PHASE CONT 1000V 35A TO-48 - 2N5206
Order 'scr phase cont 1000v 35a to-48 - 2N5206' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5206-ND.
SCR PHASE CONT 1200V 35A TO247AC - 40TPS12
Order 'scr phase cont 1200v 35a to247ac - 40TPS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS12-ND.
SCR PHASE CONT 1200V 16A TO220FP - 16TTS12FP
Order 'scr phase cont 1200v 16a to220fp - 16TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12FP-ND.
SCR PHASE CONT 1200V 16A TO220AB - 16TTS12
Order 'scr phase cont 1200v 16a to220ab - 16TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12S
Order 'scr phase cont 1200v 16a d2pak - 16TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12S-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRL
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRL-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRR
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRR-ND.
SCR PHASE CONT 1200V 25A TO220FP - 25TTS12FP
Order 'scr phase cont 1200v 25a to220fp - 25TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12FP-ND.
SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
Order 'scr phase cont 1200v 25a to220ab - 25TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12S
Order 'scr phase cont 1200v 25a d2pak - 25TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12S-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRL
Order 'scr phase cont 1200v 25a d2pak - 25TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12STRL-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRR
Order 'scr phase cont 1200v 25a d2pak - 25TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12STRR-ND.
Send this link via E-Mail
Help With This Screen