SCR PHASE CONT 800V 110A TO-83 - 2N1802
| Digi-Key Part Number | 2N1802-ND |
25 |
30.20360 |
Extended Price
755.09 |
| Manufacturer Part Number | 2N1802 | |||
| Description | SCR PHASE CONT 800V 110A TO-83 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N1802 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N1802 2N1802 |
2N1802 Specification Sheet
SCR PHASE CONT 800V 110A TO-83 - 2N1802 (2N1802-ND)
Related parts:SCR PHASE CONT 800V 110A TO-83 - 2N1802
Order 'scr phase cont 800v 110a to-83 - 2N1802' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N1802-ND.
SCR PHASE CONT 700V 110A TO-83 - 2N1801
Order 'scr phase cont 700v 110a to-83 - 2N1801' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N1801-ND.
SCR PHASE CONT 900V 110A TO-83 - 2N1803
Order 'scr phase cont 900v 110a to-83 - 2N1803' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N1803-ND.
SCR PHASE CONT 1000V 110A TO-83 - 2N1804
Order 'scr phase cont 1000v 110a to-83 - 2N1804' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N1804-ND.
SCR PHASE CONT 800V 110A TO-94 - ST110S08P0V
Order 'scr phase cont 800v 110a to-94 - ST110S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST110S08P0V-ND.
SCR PHASE CONT 800V 10A TO220AC - 10TTS08
Order 'scr phase cont 800v 10a to220ac - 10TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TTS08-ND.
SCR PHASE CON 800V 110A TO-94 - 112RKI80
Order 'scr phase con 800v 110a to-94 - 112RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112RKI80-ND.
SCR PHASE CONT 800V 16A TO-220FP - 16TTS08FP
Order 'scr phase cont 800v 16a to-220fp - 16TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08FP-ND.
SCR PHASE CONT 800V 16A TO-220AB - 16TTS08
Order 'scr phase cont 800v 16a to-220ab - 16TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
Order 'scr phase cont 800v 16a d2pak - 16TTS08S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08STRL
Order 'scr phase cont 800v 16a d2pak - 16TTS08STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08STRL-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08STRR
Order 'scr phase cont 800v 16a d2pak - 16TTS08STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08STRR-ND.
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
Order 'scr phase cont 800v 180a to-93 - 180RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI80-ND.
SCR PHASE CONT 800V 180A TO-93 - 182RKI80
Order 'scr phase cont 800v 180a to-93 - 182RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI80-ND.
SCR PHASE CONT 800V 25A TO-220FP - 25TTS08FP
Order 'scr phase cont 800v 25a to-220fp - 25TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS08FP-ND.
Send this link via E-Mail
Help With This Screen