SCR PHASE CONT 800V 180A TO-93 - 182RKI80 - Discrete Semiconductor Products
| Digi-Key Part Number | 182RKI80-ND |
1 10 100 |
66.48000 49.86000 44.20920 |
Extended Price
66.48 498.60 4420.92 |
| Manufacturer Part Number | 182RKI80 | |||
| Description | SCR PHASE CONT 800V 180A TO-93 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 182RKI80 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-93 |
| Packaging | Bulk |
| Mounting Type | - |
| Structure | Single - Standard |
| Voltage - Off State | 800V |
| Current - On State (RMS) | - |
| Current - Gate Trigger Current (Igt) | - |
| Current - Non Rep. Surge 50/60Hz (Itsm) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
182RKI80 182RKI80 |
182RKI80 Specification Sheet
SCR PHASE CONT 800V 180A TO-93 - 182RKI80 (182RKI80-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR PHASE CONT 800V 180A TO-93 - 182RKI80
Order 'scr phase cont 800v 180a to-93 - 182RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI80-ND.
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
Order 'scr phase cont 800v 180a to-93 - 180RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI80-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
Order 'scr phase cont 1000v 180a to-93 - 180RKI100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 400V 180A TO-93 - 180RKI40
Order 'scr phase cont 400v 180a to-93 - 180RKI40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI40-ND.
SCR PHASE CONT 1000V 180A TO-93 - 182RKI100
Order 'scr phase cont 1000v 180a to-93 - 182RKI100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI100-ND.
SCR PHASE CONT 400V 180A TO-93 - 182RKI40
Order 'scr phase cont 400v 180a to-93 - 182RKI40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI40-ND.
SCR PHASE CONT 800V 200A TO-93 - ST180S08P0V
Order 'scr phase cont 800v 200a to-93 - ST180S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S08P0V-ND.
SCR PHASE CONT 800V 220A TO-93 - ST223S08PFL0
Order 'scr phase cont 800v 220a to-93 - ST223S08PFL0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223S08PFL0-ND.
SCR PHASE CONT 800V 220A TO-93 - ST223S08PFN0
Order 'scr phase cont 800v 220a to-93 - ST223S08PFN0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223S08PFN0-ND.
SCR PHASE CONT 800V 230A TO-93 - ST230S08P0V
Order 'scr phase cont 800v 230a to-93 - ST230S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230S08P0V-ND.
SCR PHASE CONT 800V 10A TO220AC - 10TTS08
Order 'scr phase cont 800v 10a to220ac - 10TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TTS08-ND.
SCR PHASE CONT 800V 16A TO-220FP - 16TTS08FP
Order 'scr phase cont 800v 16a to-220fp - 16TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08FP-ND.
SCR PHASE CONT 800V 16A TO-220AB - 16TTS08
Order 'scr phase cont 800v 16a to-220ab - 16TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
Order 'scr phase cont 800v 16a d2pak - 16TTS08S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08STRL
Order 'scr phase cont 800v 16a d2pak - 16TTS08STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08STRL-ND.
Send this link via E-Mail
Help With This Screen