SCR PHASE CONT 400V 180A TO-93 - 180RKI40
| Digi-Key Part Number | 180RKI40-ND |
12 |
58.23167 |
Extended Price
698.78 |
| Manufacturer Part Number | 180RKI40 | |||
| Description | SCR PHASE CONT 400V 180A TO-93 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 180RKI40 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-93 |
| Packaging | Bulk |
| Mounting Type | Stud Mount |
| Structure | Single - Standard |
| Voltage - Off State | 400.0V |
| Current - On State (RMS) | 16A |
| Current - Gate Trigger Current (Igt) | 65mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 3800A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
180RKI40 180RKI40 |
180RKI40 Specification Sheet
SCR PHASE CONT 400V 180A TO-93 - 180RKI40 (180RKI40-ND)
Related parts:SCR PHASE CONT 400V 180A TO-93 - 180RKI40
Order 'scr phase cont 400v 180a to-93 - 180RKI40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI40-ND.
SCR PHASE CONT 400V 180A TO-93 - 182RKI40
Order 'scr phase cont 400v 180a to-93 - 182RKI40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI40-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
Order 'scr phase cont 1000v 180a to-93 - 180RKI100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
Order 'scr phase cont 800v 180a to-93 - 180RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI80-ND.
SCR PHASE CONT 1000V 180A TO-93 - 182RKI100
Order 'scr phase cont 1000v 180a to-93 - 182RKI100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI100-ND.
SCR PHASE CONT 800V 180A TO-93 - 182RKI80
Order 'scr phase cont 800v 180a to-93 - 182RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI80-ND.
SCR PHASE CONT 400V 200A TO-93 - ST180S04P0V
Order 'scr phase cont 400v 200a to-93 - ST180S04P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S04P0V-ND.
SCR PHASE CONT 400V 220A TO-93 - ST223S04PFL0
Order 'scr phase cont 400v 220a to-93 - ST223S04PFL0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223S04PFL0-ND.
SCR PHASE CONT 400V 220A TO-93 - ST223S04PFN0
Order 'scr phase cont 400v 220a to-93 - ST223S04PFN0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223S04PFN0-ND.
SCR PHASE CONT 400V 230A TO-93 - ST230S04P0V
Order 'scr phase cont 400v 230a to-93 - ST230S04P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230S04P0V-ND.
SCR PHASE CONT 400V 280A TO-93 - ST280S04P0V
Order 'scr phase cont 400v 280a to-93 - ST280S04P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280S04P0V-ND.
SCR PHASE CONT 400V 25A TO-48 - 2N688
Order 'scr phase cont 400v 25a to-48 - 2N688' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N688-ND.
SCR PHASE CONT 400V 125A TO-94 - 80RIA40
Order 'scr phase cont 400v 125a to-94 - 80RIA40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80RIA40-ND.
SCR PHASE CONT 400V 125A TO-94 - 82RIA40
Order 'scr phase cont 400v 125a to-94 - 82RIA40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82RIA40-ND.
SCR PHASE CONT 400V 110A TO-94 - ST110S04P0V
Order 'scr phase cont 400v 110a to-94 - ST110S04P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST110S04P0V-ND.
Send this link via E-Mail
Help With This Screen