SCR PHASE CONT 1200V 16A TO220AB - 16TTS12
| Digi-Key Part Number | 16TTS12-ND |
1 10 100 1000 |
2.68000 1.72600 1.34230 1.11215 |
Extended Price
2.68 17.26 134.23 1112.15 |
| Manufacturer Part Number | 16TTS12 | |||
| Description | SCR PHASE CONT 1200V 16A TO220AB | |||
| Quantity Available | 238 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 16TTS12 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AC |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Structure | Bridge, Single Phase |
| Voltage - Off State | 1200V |
| Current - On State (RMS) | 16A |
| Current - Gate Trigger Current (Igt) | 60mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 200A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
16TTS12 16TTS12 |
16TTS12 Specification Sheet
SCR PHASE CONT 1200V 16A TO220AB - 16TTS12 (16TTS12-ND)
Related parts:SCR PHASE CONT 1200V 16A TO220AB - 16TTS12
Order 'scr phase cont 1200v 16a to220ab - 16TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12S
Order 'scr phase cont 1200v 16a d2pak - 16TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12S-ND.
SCR PHASE CONT 1200V 16A TO220FP - 16TTS12FP
Order 'scr phase cont 1200v 16a to220fp - 16TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12FP-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRL
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRL-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRR
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRR-ND.
SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
Order 'scr phase cont 1200v 25a to220ab - 25TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12-ND.
SCR PHASE CONT 800V 16A TO-220FP - 16TTS08FP
Order 'scr phase cont 800v 16a to-220fp - 16TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08FP-ND.
SCR PHASE CONT 800V 16A TO-220AB - 16TTS08
Order 'scr phase cont 800v 16a to-220ab - 16TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
Order 'scr phase cont 800v 16a d2pak - 16TTS08S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08STRL
Order 'scr phase cont 800v 16a d2pak - 16TTS08STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08STRL-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08STRR
Order 'scr phase cont 800v 16a d2pak - 16TTS08STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08STRR-ND.
SCR PHASE CONT 1200V 25A TO220FP - 25TTS12FP
Order 'scr phase cont 1200v 25a to220fp - 25TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12FP-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12S
Order 'scr phase cont 1200v 25a d2pak - 25TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12S-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRL
Order 'scr phase cont 1200v 25a d2pak - 25TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12STRL-ND.
SCR PHASE CONT 1200V 25A D2PAK - 25TTS12STRR
Order 'scr phase cont 1200v 25a d2pak - 25TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12STRR-ND.
Send this link via E-Mail
Help With This Screen