SCR MED POWER 200V 16A TO-48 - 16RIA20
| Digi-Key Part Number | 16RIA20-ND |
100 |
6.69000 |
Extended Price
669.00 |
| Manufacturer Part Number | 16RIA20 | |||
| Description | SCR MED POWER 200V 16A TO-48 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16RIA20 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-208AA |
| Packaging | Bulk |
| Mounting Type | Stud Mount |
| Structure | Single - Standard |
| Voltage - Off State | 200.0V |
| Current - On State (RMS) | 35A |
| Current - Gate Trigger Current (Igt) | 60mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 340A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16RIA20 16RIA20 |
16RIA20 Specification Sheet
SCR MED POWER 200V 16A TO-48 - 16RIA20 (16RIA20-ND)
Related parts:SCR MED POWER 200V 16A TO-48 - 16RIA20
Order 'scr med power 200v 16a to-48 - 16RIA20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA20-ND.
SCR MED POWER 100V 16A TO-48 - 16RIA10
Order 'scr med power 100v 16a to-48 - 16RIA10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA10-ND.
SCR MED POWER 1200V 16A TO-48 - 16RIA120
Order 'scr med power 1200v 16a to-48 - 16RIA120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA120-ND.
SCR MED POWER 400V 16A TO-48 - 16RIA40
Order 'scr med power 400v 16a to-48 - 16RIA40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA40-ND.
SCR MED POWER 600V 16A TO-48 - 16RIA60
Order 'scr med power 600v 16a to-48 - 16RIA60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA60-ND.
SCR MED POWER 800V 16A TO-48 - 16RIA80
Order 'scr med power 800v 16a to-48 - 16RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA80-ND.
SCR MED POWER 200V 22A TO-48 - 22RIA20
Order 'scr med power 200v 22a to-48 - 22RIA20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA20-ND.
SCR MED POWER 200V 25A TO-48 - 25RIA20
Order 'scr med power 200v 25a to-48 - 25RIA20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25RIA20-ND.
SCR MED POWER 1000V 16A TO-208AA - 16RIA100
Order 'scr med power 1000v 16a to-208aa - 16RIA100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA100-ND.
SCR MED POWER 1000V 22A TO-48 - 22RIA100
Order 'scr med power 1000v 22a to-48 - 22RIA100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA100-ND.
SCR MED POWER 100V 22A TO-48 - 22RIA10
Order 'scr med power 100v 22a to-48 - 22RIA10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA10-ND.
SCR MED POWER 1200V 22A TO-48 - 22RIA120
Order 'scr med power 1200v 22a to-48 - 22RIA120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA120-ND.
SCR MED POWER 400V 22A TO-48 - 22RIA40
Order 'scr med power 400v 22a to-48 - 22RIA40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA40-ND.
SCR MED POWER 600V 22A TO-48 - 22RIA60
Order 'scr med power 600v 22a to-48 - 22RIA60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA60-ND.
SCR MED POWER 800V 22A TO-48 - 22RIA80
Order 'scr med power 800v 22a to-48 - 22RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA80-ND.
Send this link via E-Mail
Help With This Screen