DIODE SCR PHSCNTRL 800V10A D2PAK - 10TTS08STRR
| Digi-Key Part Number | 10TTS08STRR-ND |
800 |
.96400 |
Extended Price
771.20 |
| Manufacturer Part Number | 10TTS08STRR | |||
| Description | DIODE SCR PHSCNTRL 800V10A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10TTS08STRR |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 10A |
| Current - On State (It (AV)) (Max) | 6.5A |
| Current - Gate Trigger (Igt) (Max) | 15mA |
| Current - Hold (Ih) (Max) | 30mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A @ 50Hz |
| Voltage - Gate Trigger (Vgt) (Max) | 1V |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10TTS08STRR 10TTS08STRR |
10TTS08STRR Specification Sheet
DIODE SCR PHSCNTRL 800V10A D2PAK - 10TTS08STRR (10TTS08STRR-ND)
Related parts :DIODE SCR PHSCNTRL 800V10A D2PAK - 10TTS08STRR
Order 'diode scr phscntrl 800v10a d2pak - 10TTS08STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TTS08STRR-ND.
DIODE SCR PHSCNTRL 800V10A D2PAK - VS-10TTS08STRL
Order 'diode scr phscntrl 800v10a d2pak - VS-10TTS08STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TTS08STRL-ND.
DIODE SCR PHSCNTRL 800V12A D2PAK - 12TTS08STRL
Order 'diode scr phscntrl 800v12a d2pak - 12TTS08STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TTS08STRL-ND.
DIODE SCR PHSCNTRL 800V12A D2PAK - 12TTS08STRR
Order 'diode scr phscntrl 800v12a d2pak - 12TTS08STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TTS08STRR-ND.
DIODE SCHOTTKY 35V 10A D2PAK - VS-10TQ035S
Order 'diode schottky 35v 10a d2pak - VS-10TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ035S-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRL
Order 'diode schottky 35v 10a d2pak - 10TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ035STRL-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRR
Order 'diode schottky 35v 10a d2pak - 10TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ035STRR-ND.
DIODE SCHOTTKY 45V 10A D2PAK - VS-10TQ045S
Order 'diode schottky 45v 10a d2pak - VS-10TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045S-ND.
DIODE SCHOTTKY 45V 10A D2PAK - VS-10TQ045SPBF
Order 'diode schottky 45v 10a d2pak - VS-10TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045SPBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRL
Order 'diode schottky 45v 10a d2pak - 10TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045STRL-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRR
Order 'diode schottky 45v 10a d2pak - 10TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045STRR-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035S
Order 'diode schottky 35v 15a d2pak - 12TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035S-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035STRL
Order 'diode schottky 35v 15a d2pak - 12TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035STRL-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035STRR
Order 'diode schottky 35v 15a d2pak - 12TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035STRR-ND.
DIODE SCHOTTKY 45V 15A D2PAK - VS-12TQ045S
Order 'diode schottky 45v 15a d2pak - VS-12TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045S-ND.
Send this link via E-Mail
Help With This Screen
