SIDAC 140-170VBO 1A DO-214 - K1500SRP
| Digi-Key Part Number | K1500SRP-ND |
2500 |
.37380 |
Extended Price
934.50 |
| Manufacturer Part Number | K1500SRP | |||
| Description | SIDAC 140-170VBO 1A DO-214 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K1500SRP |
| Vendor | Teccor/Littelfuse |
| Category | Thyristors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Off State Voltage | 90.0 V [Max] |
| Hold Current | 150.000 mA [Max] |
| Off State Current | 5.00 µA [Max] |
| On State Current | 1.0 A [Max] |
| Breakover Voltage | 140.000 V [Min] |
| Breakover Voltage | 170.000 V [Max] |
| Surge Current | 20.000 A [Max] |
| Surge Current | 16.700 A [Max] |
| Breakover Current | 10.000 µA [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 85.000 °C/W [Nom] |
| Junction to Case | 30.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K1500SRP K1500SRP |
K1500SRP Specification Sheet
SIDAC 140-170VBO 1A DO-214 - K1500SRP (K1500SRP-ND)
Related parts:SIDAC 140-170VBO 1A DO-214 - K1500SRP
Order 'sidac 140-170vbo 1a do-214 - K1500SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1500SRP-ND.
SIDAC 140-170VBO 1A DO-214 - K1500S
Order 'sidac 140-170vbo 1a do-214 - K1500S' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1500S-ND.
SIDAC 140-170VBO 1A DO-15X - K1500G
Order 'sidac 140-170vbo 1a do-15x - K1500G' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1500G-ND.
SIDAC 140-170VBO 1A DO-15X - K1500GRP
Order 'sidac 140-170vbo 1a do-15x - K1500GRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1500GRP-ND.
SIDAC 79-97VBO 1A DO-214 - K0900S
Order 'sidac 79-97vbo 1a do-214 - K0900S' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K0900S-ND.
SIDAC 79-97VBO 1A DO-214 - K0900SRP
Order 'sidac 79-97vbo 1a do-214 - K0900SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K0900SRP-ND.
SIDAC 95-113VBO 1A DO-214 - K1050S
Order 'sidac 95-113vbo 1a do-214 - K1050S' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1050S-ND.
SIDAC 95-113VBO 1A DO-214 - K1050SRP
Order 'sidac 95-113vbo 1a do-214 - K1050SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1050SRPCT-ND.
SIDAC 95-113VBO 1A DO-214 - K1050SRP
Order 'sidac 95-113vbo 1a do-214 - K1050SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1050SRPTR-ND.
SIDAC 104-118VBO 1A DO-214 - K1100S
Order 'sidac 104-118vbo 1a do-214 - K1100S' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1100S-ND.
SIDAC 104-118VBO 1A DO-214 - K1100SRP
Order 'sidac 104-118vbo 1a do-214 - K1100SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1100SRP-ND.
SIDAC 110-125VBO 1A DO-214 - K1200S
Order 'sidac 110-125vbo 1a do-214 - K1200S' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1200S-ND.
SIDAC 110-125VBO 1A DO-214 - K1200SRP
Order 'sidac 110-125vbo 1a do-214 - K1200SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1200SRP-ND.
SIDAC 120-138VBO 1A DO-214 - K1300S
Order 'sidac 120-138vbo 1a do-214 - K1300S' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1300S-ND.
SIDAC 120-138VBO 1A DO-214 - K1300SRP
Order 'sidac 120-138vbo 1a do-214 - K1300SRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number K1300SRP-ND.
Send this link via E-Mail
Help With This Screen