SIDAC 140-170V - K1500E70RP
| Digi-Key Part Number | K1500E70RP-ND |
2000 |
.49200 |
Extended Price
984.00 |
| Manufacturer Part Number | K1500E70RP | |||
| Description | SIDAC 140-170V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | K1500E70RP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-92 |
| Packaging | Tape & Reel (TR) |
| Voltage - Breakover | 140 ~ 170V |
| Current - Breakover | 10&mic;A |
| Current - Peak Output | 5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K1500E70RP K1500E70RP |
SIDAC 140-170V - K1500E70RP (K1500E70RP-ND)
Related parts:SIDAC 140-170V - K1500E70RP
Order 'sidac 140-170v - K1500E70RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1500E70RP-ND.
SIDAC 140-170VBO 1A TO-92 - K1500E70AP
Order 'sidac 140-170vbo 1a to-92 - K1500E70AP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1500E70AP-ND.
SIDAC 140-170VBO 1AMP TO-92 - K1500E70
Order 'sidac 140-170vbo 1amp to-92 - K1500E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1500E70-ND.
TECCOR THYRISTOR PRODUCT CATALOG - 9291B
Order 'teccor thyristor product catalog - 9291B' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number 9291B-ND.
THYRISTOR 1A TO-92 - K0900E70
Order 'thyristor 1a to-92 - K0900E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K0900E70-ND.
SIDAC 95-113VBO 1AMP TO-92 - K1050E70
Order 'sidac 95-113vbo 1amp to-92 - K1050E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1050E70-ND.
SIDAC 104-118VBO 1AMP TO-92 - K1100E70
Order 'sidac 104-118vbo 1amp to-92 - K1100E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1100E70-ND.
SIDAC 110-125VBO 1AMP TO-92 - K1200E70
Order 'sidac 110-125vbo 1amp to-92 - K1200E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1200E70-ND.
SIDAC 110-125 V T&R - K1200E70RP
Order 'sidac 110-125 v t&r - K1200E70RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1200E70RP-ND.
SIDAC 120-138VBO 1AMP TO-92 - K1300E70
Order 'sidac 120-138vbo 1amp to-92 - K1300E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1300E70-ND.
SIDAC 130-146VBO 1AMP TO-92 - K1400E70
Order 'sidac 130-146vbo 1amp to-92 - K1400E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1400E70-ND.
SIDAC 150V 1A TO92 - K1500E70RP3
Order 'sidac 150v 1a to92 - K1500E70RP3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1500E70RP3-ND.
SIDAC 190-215 VOLTS TO-92 - K2000E70
Order 'sidac 190-215 volts to-92 - K2000E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K2000E70-ND.
SIDAC 205-230 VOLTS TO-92 - K2200E70
Order 'sidac 205-230 volts to-92 - K2200E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K2200E70-ND.
SIDAC 220-250 VOLTS TO-92 - K2400E70
Order 'sidac 220-250 volts to-92 - K2400E70' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K2400E70-ND.
Send this link via E-Mail
Help With This Screen