Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366

Digi-Key Part Number SG2020CT-ND
Price Break
10
100
500
1000
Unit Price
2.34400
2.00940
1.39942
1.20804
Extended Price
23.44
200.94
699.71
1208.04
Manufacturer Part NumberGSX366
DescriptionCAP TRIM 2.55MM 1-20PF GREEN SMT
Quantity Available 1840
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGSX366
VendorSprague Goodman
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Capacitance1.000 pF [Min]
Capacitance20.000 pF [Max]
Voltage100.000 VDC [Max]
Dielectric Material & StructurePlastic Film
Temp. Coefficient±100ppm/°C
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
PackagingCut Tape
Capacitance Range1.0pF ~ 20pF
Height2.600 mm [Max]
Length7.200 mm [Typ]
Width5.400 mm [Typ]
Insulation Resistance100 GOhms [Min]
Withstanding Voltage200.0 VDC [Typ]
MarkingGreen Ring
Quality Factor1000 @ 10.000 MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSX366
GSX366
SG2020CT ND
SG2020CTND
SG2020CT

GSX366 Specification Sheet

Image of CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366

CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366 (SG2020CT-ND)

Related parts:
CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366
 Order 'cap trim 2.55mm 1-20pf green smt - GSX366' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2020CT-ND.
CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366
 Order 'cap trim 2.55mm 1-20pf green smt - GSX366' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2020DKR-ND.
CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366
 Order 'cap trim 2.55mm 1-20pf green smt - GSX366' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2020TR-ND.
CAP TRIM 2-10PF CERAMIC PANEL - SGNM11012
 Order 'cap trim 2-10pf ceramic panel - SGNM11012' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SGNM11012-ND.
TRIMMER CAP SMT .7 TO 20PF GREEN - 2807S1R020NHD4BAA
 Order 'trimmer cap smt .7 to 20pf green - 2807S1R020NHD4BAA' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2807S020-ND.
CAP TRIM 15 - 50 PF SMT - GKG50H66-07
 Order 'cap trim 15 - 50 pf smt - GKG50H66-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number GKG50H66-07-ND.
CAP TRIMMER .8-20PF GREEN - GCL20000
 Order 'cap trimmer .8-20pf green - GCL20000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1035-ND.
CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
 Order 'cap trim 2.2x3.1mm 4.5-20pf smd - GKP20066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2015CT-ND.
CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
 Order 'cap trim 2.2x3.1mm 4.5-20pf smd - GKP20066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2015TR-ND.
CAP TRIM 2.2MM 0.6-9PF BLK SMT - GSX358
 Order 'cap trim 2.2mm 0.6-9pf blk smt - GSX358' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2017CT-ND.
CAP TRIM 2.2MM 0.6-9PF BLK SMT - GSX358
 Order 'cap trim 2.2mm 0.6-9pf blk smt - GSX358' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2017DKR-ND.
CAP TRIM 2.2MM 0.6-9PF BLK SMT - GSX358
 Order 'cap trim 2.2mm 0.6-9pf blk smt - GSX358' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2017TR-ND.
CAP TRIM 2.2MM 0.5-4.5PF ORN SMT - GSX364
 Order 'cap trim 2.2mm 0.5-4.5pf orn smt - GSX364' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2018CT-ND.
CAP TRIM 2.2MM 0.5-4.5PF ORN SMT - GSX364
 Order 'cap trim 2.2mm 0.5-4.5pf orn smt - GSX364' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2018DKR-ND.
CAP TRIM 2.2MM 0.5-4.5PF ORN SMT - GSX364
 Order 'cap trim 2.2mm 0.5-4.5pf orn smt - GSX364' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2018TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TRIM 2.5-70PF CERAMIC PANEL - SGNM1706 Next: CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366