DIAC 30-40 VOLTS SMT DO-214AA - ST35RP - Thyristors
| Digi-Key Part Number | ST-35TR-ND |
2500 5000 10000 25000 |
.25670 .24160 .21140 .20083 |
Extended Price
641.75 1208.00 2114.00 5020.75 |
| Manufacturer Part Number | ST35RP | |||
| Description | DIAC 30-40 VOLTS SMT DO-214AA | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST35RP |
| Vendor | Teccor/Littelfuse |
| Category | Thyristors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| On State Current | 2.0 A [Max] |
| Breakover Voltage | 30 V [Min] |
| Breakover Voltage | 40 V [Max] |
| Breakover Current | 25 µA [Max] |
| Breakover Voltage Symmetry | 3.0 V [Max] |
| Dynamic Breakback Voltage | 10 V [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Thermal Resistance, Junction to Lead | 65 °C/W [Nom] |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ST35RP ST35RP ST 35TR ND ST35TRND ST-35TR |
ST35RP Specification Sheet
DIAC 30-40 VOLTS SMT DO-214AA - ST35RP (ST-35TR-ND) - Thyristors
Related parts Thyristors:DIAC 30-40 VOLTS SMT DO-214AA - ST35RP
Order 'diac 30-40 volts smt do-214aa - ST35RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-35CT-ND.
DIAC 30-40 VOLTS SMT DO-214AA - ST35RP
Order 'diac 30-40 volts smt do-214aa - ST35RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-35DKR-ND.
DIAC 30-40 VOLTS SMT DO-214AA - ST35RP
Order 'diac 30-40 volts smt do-214aa - ST35RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-35TR-ND.
DIAC 32-40 VOLTS SMT DO-214AA - ST36ARP
Order 'diac 32-40 volts smt do-214aa - ST36ARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-36ACT-ND.
DIAC 32-40 VOLTS SMT DO-214AA - ST36ARP
Order 'diac 32-40 volts smt do-214aa - ST36ARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-36ADKR-ND.
DIAC 32-40 VOLTS SMT DO-214AA - ST36ARP
Order 'diac 32-40 volts smt do-214aa - ST36ARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-36ATR-ND.
DIAC 32-36 VOLTS SMT DO-214AA - ST34BRP
Order 'diac 32-36 volts smt do-214aa - ST34BRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-34BCT-ND.
DIAC 32-36 VOLTS SMT DO-214AA - ST34BRP
Order 'diac 32-36 volts smt do-214aa - ST34BRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-34BDKR-ND.
DIAC 32-36 VOLTS SMT DO-214AA - ST34BRP
Order 'diac 32-36 volts smt do-214aa - ST34BRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-34BTR-ND.
DIAC 34-38 VOLTS SMT DO-214AA - ST36BRP
Order 'diac 34-38 volts smt do-214aa - ST36BRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-36BCT-ND.
DIAC 34-38 VOLTS SMT DO-214AA - ST36BRP
Order 'diac 34-38 volts smt do-214aa - ST36BRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-36BDKR-ND.
DIAC 34-38 VOLTS SMT DO-214AA - ST36BRP
Order 'diac 34-38 volts smt do-214aa - ST36BRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-36BTR-ND.
DIAC 35-45 VOLTS SMT DO-214AA - ST40RP
Order 'diac 35-45 volts smt do-214aa - ST40RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-40CT-ND.
DIAC 35-45 VOLTS SMT DO-214AA - ST40RP
Order 'diac 35-45 volts smt do-214aa - ST40RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-40DKR-ND.
DIAC 35-45 VOLTS SMT DO-214AA - ST40RP
Order 'diac 35-45 volts smt do-214aa - ST40RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number ST-40TR-ND.
Send this link via E-Mail
Help With This Screen