DIODE BI-DIR TRIGGER 2A DO-35 - MA2B00100F - Discrete Semiconductor Products
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V Panasonic - SSG MA2B00100F
| Digi-Key Part Number | MA2B00100FTB-ND |
2000 6000 10000 24000 50000 |
.22900 .21900 .21500 .21100 .20700 |
Extended Price
458.00 1314.00 2150.00 5064.00 10350.00 |
| Manufacturer Part Number | MA2B00100F | |||
| Description | DIODE BI-DIR TRIGGER 2A DO-35 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA2B00100F |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Package / Case | DO-35, Axial |
| Packaging | Tape & Box (TB) |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 50µA |
| Current - Peak Output | 2A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA2B00100F MA2B00100F MA2B00100FTB ND MA2B00100FTBND MA2B00100FTB |
MA2B00100F Specification Sheet
DIODE BI-DIR TRIGGER 2A DO-35 - MA2B00100F (MA2B00100FTB-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V Panasonic - SSG MA2B00100FDIODE BI-DIR TRIGGER 2A DO-35 - MA2B00100F
Order 'diode bi-dir trigger 2a do-35 - MA2B00100F' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2B00100FCT-ND.
DIODE BI-DIR TRIGGER 2A DO-35 - MA2B00100F
Order 'diode bi-dir trigger 2a do-35 - MA2B00100F' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2B00100FTB-ND.
DIODE SCHOTTKY 30V 1A SMINI - MA21D3400L
Order 'diode schottky 30v 1a smini - MA21D3400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA21D3400LCT-ND.
DIODE SCHOTTKY 30V 1A SMINI - MA21D3400L
Order 'diode schottky 30v 1a smini - MA21D3400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA21D3400LTR-ND.
DIODE SCHOTTKY 30V 1A SMINI-2P - MA21D3800L
Order 'diode schottky 30v 1a smini-2p - MA21D3800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA21D3800LCT-ND.
DIODE SCHOTTKY 30V 1A SMINI-2P - MA21D3800L
Order 'diode schottky 30v 1a smini-2p - MA21D3800L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA21D3800LTR-ND.
DIODE SCHOTTKY 20V 1A MINI-2P - MA22D1500L
Order 'diode schottky 20v 1a mini-2p - MA22D1500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA22D1500LCT-ND.
DIODE SCHOTTKY 20V 1A MINI-2P - MA22D1500L
Order 'diode schottky 20v 1a mini-2p - MA22D1500L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA22D1500LTR-ND.
DIODE SCHOTTKY 25V 1A MINI-2P - MA22D2300L
Order 'diode schottky 25v 1a mini-2p - MA22D2300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA22D2300LCT-ND.
DIODE SCHOTTKY 25V 1A MINI-2P - MA22D2300L
Order 'diode schottky 25v 1a mini-2p - MA22D2300L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA22D2300LTR-ND.
DIODE SCHOTTKY 30V 1.5A MINI-2P - MA22D2800L
Order 'diode schottky 30v 1.5a mini-2p - MA22D2800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA22D2800LCT-ND.
DIODE SCHOTTKY 30V 1.5A MINI-2P - MA22D2800L
Order 'diode schottky 30v 1.5a mini-2p - MA22D2800L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA22D2800LTR-ND.
DIODE SCHOTTKY 1.57ARMS MINI2P - MA22D3900L
Order 'diode schottky 1.57arms mini2p - MA22D3900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA22D3900LCT-ND.
DIODE SCHOTTKY 1.57ARMS MINI2P - MA22D3900L
Order 'diode schottky 1.57arms mini2p - MA22D3900L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA22D3900LTR-ND.
DIODE SCHOTTKY 30V 100MA SSSMINI - MA2778400L
Order 'diode schottky 30v 100ma sssmini - MA2778400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2778400LTR-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V Panasonic - SSG MA2B00100F
Send this link via E-Mail
Help With This Screen
