DIAC 30-34V BILATERAL TRIG DO-35 - HT5761A - Discrete Semiconductor Products
Diacs, Sidac Discrete Semiconductor Product 25µA 30 ~ 34V Littelfuse / Teccor Brand Thyristors HT5761A
| Digi-Key Part Number | HT5761A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HT5761A | |||
| Description | DIAC 30-34V BILATERAL TRIG DO-35 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HT5761A |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Package / Case | DO-35, Axial |
| Packaging | Bulk |
| Voltage - Breakover | 30 ~ 34V |
| Current - Breakover | 25µA |
| Current - Peak Output | 2A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HT5761A HT5761A |
HT5761A Specification Sheet
DIAC 30-34V BILATERAL TRIG DO-35 - HT5761A (HT5761A-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 25µA 30 ~ 34V Littelfuse / Teccor Brand Thyristors HT5761ADIAC 30-34V BILATERAL TRIG DO-35 - HT5761A
Order 'diac 30-34v bilateral trig do-35 - HT5761A' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT5761A-ND.
DIAC 30-34V BILATERAL TRIG DO-35 - HT32BRP
Order 'diac 30-34v bilateral trig do-35 - HT32BRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32BRP-ND.
DIAC 30-34V BILATERAL TRIG DO-35 - HT5761ARP
Order 'diac 30-34v bilateral trig do-35 - HT5761ARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT5761ARP-ND.
DIAC 30-34V BILATERAL TRIG DO214 - ST32B
Order 'diac 30-34v bilateral trig do214 - ST32B' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number ST32B-ND.
DIAC 30-34V BILATERAL TRIG DO214 - ST32BRP
Order 'diac 30-34v bilateral trig do214 - ST32BRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number ST32BRP-ND.
DIAC 30-34V BILATERAL TRIGGER - HT32B
Order 'diac 30-34v bilateral trigger - HT32B' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32B-ND.
DIAC 30-40V BILATERAL TRIG DO-35 - HT35RP
Order 'diac 30-40v bilateral trig do-35 - HT35RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT35RP-ND.
DIAC 35-45V BILATERAL TRIG DO-35 - HT40RP
Order 'diac 35-45v bilateral trig do-35 - HT40RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT40RP-ND.
DIAC 30-40V BILATERAL TRIG DO214 - ST35
Order 'diac 30-40v bilateral trig do214 - ST35' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number ST35-ND.
DIAC 28-36V BILATERAL TRIG DO-35 - HT32ARP
Order 'diac 28-36v bilateral trig do-35 - HT32ARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32ARP-ND.
DIAC 27-37V BILATERAL TRIG DO-35 - HT32RP
Order 'diac 27-37v bilateral trig do-35 - HT32RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32RP-ND.
DIAC 32-36V BILATERAL TRIG DO-35 - HT34BRP
Order 'diac 32-36v bilateral trig do-35 - HT34BRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT34BRP-ND.
DIAC 32-40V BILATERAL TRIG DO-35 - HT36ARP
Order 'diac 32-40v bilateral trig do-35 - HT36ARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT36ARP-ND.
DIAC 34-38V BILATERAL TRIG DO-35 - HT36B
Order 'diac 34-38v bilateral trig do-35 - HT36B' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT36B-ND.
DIAC 34-38V BILATERAL TRIG DO-35 - HT36BRP
Order 'diac 34-38v bilateral trig do-35 - HT36BRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT36BRP-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 25µA 30 ~ 34V Littelfuse / Teccor Brand Thyristors HT5761A
Send this link via E-Mail
Help With This Screen
