DIAC 32V 2A SOD27 - BR100/03 T/R
| Digi-Key Part Number | 568-1767-2-ND |
10000 30000 60000 |
.22375 .21928 .21480 |
Extended Price
2237.50 6578.40 12888.00 |
| Manufacturer Part Number | BR100/03 T/R | |||
| Description | DIAC 32V 2A SOD27 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR100/03 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | DO-35 |
| Packaging | Tape & Reel (TR) |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 50µA |
| Current - Peak Output | 2A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR100 03 T R BR10003 TR 568 1767 2 ND 56817672ND 568-1767-2 |
BR100/03 T/R Specification Sheet
DIAC 32V 2A SOD27 - BR100/03 T/R (568-1767-2-ND)
Related parts:DIAC 32V 2A SOD27 - BR100/03 T/R
Order 'diac 32v 2a sod27 - BR100/03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1767-1-ND.
DIAC 32V 2A SOD27 - BR100/03 T/R
Order 'diac 32v 2a sod27 - BR100/03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1767-2-ND.
DIAC 32V 2A SOD27 - BR100/03 T/R
Order 'diac 32v 2a sod27 - BR100/03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1767-6-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3275-6-ND.
DIAC 32V 2A DO-35 - DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3134-1-ND.
DIAC 32V 2A DO-35 - DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3134-2-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3275-1-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3275-2-ND.
DIODE AVAL GPP 2A 100V SOD87 - BYD77B T/R
Order 'diode aval gpp 2a 100v sod87 - BYD77B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1665-1-ND.
DIODE AVAL GPP 2A 100V SOD87 - BYD77B T/R
Order 'diode aval gpp 2a 100v sod87 - BYD77B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1665-2-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
Order 'diode aval gpp 2a 200v sod87 - BYD77D T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1666-1-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
Order 'diode aval gpp 2a 200v sod87 - BYD77D T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1666-2-ND.
SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH T/R
Order 'schottky rect 10v 2a sod123f - PMEG1020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4105-2-ND.
SCHOTTKY RECT 20V 2A SOD323 - PMEG2020AEA T/R
Order 'schottky rect 20v 2a sod323 - PMEG2020AEA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2020AEA T/R-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH T/R
Order 'schottky rect 20v 2a sod123f - PMEG2020EH T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4118-2-ND.
Send this link via E-Mail
Help With This Screen