DIAC 32V 2A SOD27 - BR100/03,113 - Discrete Semiconductor Products
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V NXP Semiconductors (VA) BR100/03,113
| Digi-Key Part Number | 568-1767-1-ND |
1 25 100 250 500 1000 |
.59000 .47200 .35400 .24780 .19588 .16520 |
Extended Price
0.59 11.80 35.40 61.95 97.94 165.20 |
| Manufacturer Part Number | BR100/03,113 | |||
| Description | DIAC 32V 2A SOD27 | |||
| Quantity Available | 17651 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR100/03,113 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-27 |
| Packaging | Cut Tape (CT) |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 50µA |
| Current - Peak Output | 2A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | 568; SOD27; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR100 03,113 BR10003,113 568 1767 1 ND 56817671ND 568-1767-1 |
BR100/03,113 Specification Sheet
DIAC 32V 2A SOD27 - BR100/03,113 (568-1767-1-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V NXP Semiconductors (VA) BR100/03,113DIAC 32V 2A SOD27 - BR100/03,113
Order 'diac 32v 2a sod27 - BR100/03,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1767-1-ND.
DIAC 32V 2A SOD27 - BR100/03,113
Order 'diac 32v 2a sod27 - BR100/03,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1767-6-ND.
DIAC 32V 2A SOD27 - BR100/03,113
Order 'diac 32v 2a sod27 - BR100/03,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1767-2-ND.
DIODE AVAL GPP 2A 100V SOD87 - BYD77B,115
Order 'diode aval gpp 2a 100v sod87 - BYD77B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1665-1-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D,115
Order 'diode aval gpp 2a 200v sod87 - BYD77D,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1666-1-ND.
DIODE VHF VAR CAP 32V SOD523 - BB178,115
Order 'diode vhf var cap 32v sod523 - BB178,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1945-1-ND.
DIODE UHF VAR CAP 32V SOD523 - BB179B,115
Order 'diode uhf var cap 32v sod523 - BB179B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1947-1-ND.
DIODE VHF VAR CAP 32V SOD523 - BB182,115
Order 'diode vhf var cap 32v sod523 - BB182,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1949-1-ND.
DIODE VHF VAR CAP 32V SOD523 - BB187,115
Order 'diode vhf var cap 32v sod523 - BB187,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1950-1-ND.
SCHOTTKY RECT 10V 2A SOD123F - PMEG1020EH,115
Order 'schottky rect 10v 2a sod123f - PMEG1020EH,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4105-1-ND.
SCHOTTKY RECT 10V 2A SOD323F - PMEG1020EJ,115
Order 'schottky rect 10v 2a sod323f - PMEG1020EJ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4106-1-ND.
SCHOTTKY RECT 20V 2A SOD123F - PMEG2020EH,115
Order 'schottky rect 20v 2a sod123f - PMEG2020EH,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4118-1-ND.
SCHOTTKY RECT 20V 2A SOD323F - PMEG2020EJ,115
Order 'schottky rect 20v 2a sod323f - PMEG2020EJ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4119-1-ND.
SCHOTTKY RECT 30V 2A SOD123F - PMEG3020EH,115
Order 'schottky rect 30v 2a sod123f - PMEG3020EH,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4129-1-ND.
SCHOTTKY RECT 30V 2A SOD323F - PMEG3020EJ,115
Order 'schottky rect 30v 2a sod323f - PMEG3020EJ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4130-1-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V NXP Semiconductors (VA) BR100/03,113
Send this link via E-Mail
Help With This Screen
