DIAC 32V 1A SOT-23 - SMDB3
| Digi-Key Part Number | 497-3148-1-ND |
1 10 100 250 500 1000 |
.64000 .47900 .37620 .33060 .30780 .23940 |
Extended Price
0.64 4.79 37.62 82.65 153.90 239.40 |
| Manufacturer Part Number | SMDB3 | |||
| Description | DIAC 32V 1A SOT-23 | |||
| Quantity Available | 2722 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMDB3 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 10µA |
| Current - Peak Output | 1A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMDB3 SMDB3 497 3148 1 ND 49731481ND 497-3148-1 |
SMDB3 Specification Sheet
DIAC 32V 1A SOT-23 - SMDB3 (497-3148-1-ND)
Related parts :DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-1-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-6-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3148-2-ND.
IC REGULATOR BUCK 1A SOT-23-5 - LM2830XMF/NOPB
Order 'ic regulator buck 1a sot-23-5 - LM2830XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830XMFDKR-ND.
IC REGULATOR BUCK 1A SOT-23-5 - LM2830ZMF/NOPB
Order 'ic regulator buck 1a sot-23-5 - LM2830ZMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830ZMFDKR-ND.
IC REG LDO 3.2V 150MA SOT-23-5 - PQ1T321M2ZP
Order 'ic reg ldo 3.2v 150ma sot-23-5 - PQ1T321M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1676-1-ND.
IC REG LDO 3.2V 150MA SOT-23-5 - PQ1U321M2ZP
Order 'ic reg ldo 3.2v 150ma sot-23-5 - PQ1U321M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1698-1-ND.
TRANS NPN FAST SW 30V SOT-23 - 2STR1230
Order 'trans npn fast sw 30v sot-23 - 2STR1230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5685-1-ND.
TRANS NPN FAST SW 30V SOT-23 - 2STR1230
Order 'trans npn fast sw 30v sot-23 - 2STR1230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5685-6-ND.
TRANS PNP FAST SW 30V SOT-23 - 2STR2230
Order 'trans pnp fast sw 30v sot-23 - 2STR2230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5686-1-ND.
TRANS PNP FAST SW 30V SOT-23 - 2STR2230
Order 'trans pnp fast sw 30v sot-23 - 2STR2230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5686-6-ND.
MOSFET P-CH 20V 1A SOT-23 - NTR1P02T1G
Order 'mosfet p-ch 20v 1a sot-23 - NTR1P02T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTR1P02T1GOSCT-ND.
SCHOTTKY RECT 30V 1A SOT-23 - PMEG3010ET,215
Order 'schottky rect 30v 1a sot-23 - PMEG3010ET,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4101-1-ND.
SCHOTTKY RECT 40V 1A SOT-23 - PMEG4010ET,215
Order 'schottky rect 40v 1a sot-23 - PMEG4010ET,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4103-1-ND.
TRANSISTOR NPN LV FAST SW SOT-23 - 2STR1215
Order 'transistor npn lv fast sw sot-23 - 2STR1215' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6205-1-ND.
Send this link via E-Mail
Help With This Screen
