DIAC 32V 2A DO-35 - DB3TG - Thyristors
| Digi-Key Part Number | 497-3134-2-ND |
5000 |
.16650 |
Extended Price
832.50 |
| Manufacturer Part Number | DB3TG | |||
| Description | DIAC 32V 2A DO-35 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB3TG |
| Vendor | STMicroelectronics |
| Category | Thyristors |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| On State Current | 2.0 A [Max] |
| Breakover Voltage | 30 V [Min] |
| Breakover Voltage | 34 V [Max] |
| Breakover Current | 15 µA [Max] |
| Breakover Voltage Symmetry | 2.0 V [Max] |
| Dynamic Breakback Voltage | 9 V [Nom] |
| Leakage Current | 10.000 µA [Max] |
| Rise Time | 2.00 µs [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 1789 [Nom] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
DB3TG DB3TG 497 3134 2 ND 49731342ND 497-3134-2 |
DB3TG Specification Sheet
DIAC 32V 2A DO-35 - DB3TG (497-3134-2-ND) - Thyristors
Related parts Thyristors:DIAC 32V 2A DO-35 - DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3134-1-ND.
DIAC 32V 2A DO-35 - DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3134-2-ND.
DIAC 28V 2A DO-35 - DB3
Order 'diac 28v 2a do-35 - DB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3099-1-ND.
DIAC 28V 2A DO-35 - DB3
Order 'diac 28v 2a do-35 - DB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3099-2-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3275-1-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3275-2-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3275-6-ND.
DIAC 32V 2A SOD27 - BR100/03 T/R
Order 'diac 32v 2a sod27 - BR100/03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1767-1-ND.
DIAC 32V 2A SOD27 - BR100/03 T/R
Order 'diac 32v 2a sod27 - BR100/03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1767-2-ND.
DIAC 32V 2A SOD27 - BR100/03 T/R
Order 'diac 32v 2a sod27 - BR100/03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1767-6-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3148-1-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3148-2-ND.
DIAC TRIGGER DIODE DO-35 - DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7223-2-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-6-ND.
DIAC TRIGGER DIODE DO-35 - DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7223-1-ND.
Send this link via E-Mail
Help With This Screen