Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) DB3
DIAC 28V 2A DO-35 - DB3 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3099-1-ND |
1 10 100 250 500 1000 2500 |
.46000 .32200 .21120 .15840 .14400 .11520 .09360 |
Extended Price
0.46 3.22 21.12 39.60 72.00 115.20 234.00 |
| Manufacturer Part Number | DB3 | |||
| Description | DIAC 28V 2A DO-35 | |||
| Quantity Available | 19814 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB3 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | DO-35, Axial |
| Packaging | Cut Tape (CT) |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 50µA |
| Current - Peak Output | 2A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB3 DB3 497 3099 1 ND 49730991ND 497-3099-1 |
DB3 Specification Sheet
DIAC 28V 2A DO-35 - DB3 (497-3099-1-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) DB3Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) DB3
Order 'diac 28v 2a do-35 - DB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3099-1-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics DB3
Order 'diac 28v 2a do-35 - DB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3099-2-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 30 ~ 34V STMicroelectronics (VA) DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3134-1-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7223-1-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7223-6-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3275-1-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3275-6-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 30 ~ 34V STMicroelectronics DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3134-2-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7223-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4.4 ~ 36 V E-L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - E-L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4564-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2A 4 ~ 36 V L5973ADTR
Order 'ic reg sw 2a stepdown 8soic - L5973ADTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5328-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 4 ~ 36 V L5973ADTR
Order 'ic reg sw 2a stepdown 8soic - L5973ADTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5328-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2A 4.4 ~ 36 V L5972D013TR
Order 'ic reg ldo sw stepdown 2a 8-soic - L5972D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3637-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 800V STMicroelectronics (VA) Standard STTH208
Order 'diode ultra fast 800v 2a do-15 - STTH208' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2443-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 60V STMicroelectronics (VA) Schottky STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2461-1-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) DB3
Send this link via E-Mail
Help With This Screen
