SHEET OF 173-7 SERIES W/ADH BACK - 17371212A
| Digi-Key Part Number | 17371212A-ND |
20 |
37.53000 |
Extended Price
750.60 |
| Manufacturer Part Number | 17371212A | |||
| Description | SHEET OF 173-7 SERIES W/ADH BACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17371212A |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Type | Pad |
| Other Names |
17371212A 17371212A |
SHEET OF 173-7 SERIES W/ADH BACK - 17371212A (17371212A-ND)
Related parts:SHEET OF 173-7 SERIES W/ADH BACK - 17371212A
Order 'sheet of 173-7 series w/adh back - 17371212A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 17371212A-ND.
THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
Order 'thermal pad .007" w/adh to-220 - 173-7-240A' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1079-ND.
THERMAL PAD TO-220 .007" GRAY - 173-7-220P
Order 'thermal pad to-220 .007" gray - 173-7-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1000-ND.
EDGE GROMET ADHES BACKED .22X21" - GES144F-A-C0
Order 'edge gromet adhes backed .22x21" - GES144F-A-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number GES144F-A-C0-ND.
ADH BACK MT HI TEMP - ABM112-AT-C0
Order 'adh back mt hi temp - ABM112-AT-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ABM112-AT-C0-ND.
ADH BACK MT HI TEMP - ABM2S-AT-C0
Order 'adh back mt hi temp - ABM2S-AT-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ABM2S-AT-C0-ND.
ADH BACK MT HI TEMP - ABM2S-AT-C
Order 'adh back mt hi temp - ABM2S-AT-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ABM2S-AT-C-ND.
1.5" 4 WAY ADH. BACK MOUN - ABM3H-A-L20
Order '1.5" 4 way adh. back moun - ABM3H-A-L20' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ABM3H-A-L20-ND.
ADH BACK MT WR - ABMM-AT-C0
Order 'adh back mt wr - ABMM-AT-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ABMM-AT-C0-ND.
ADH BACK MT HI TEMP - ABMM-AT-C
Order 'adh back mt hi temp - ABMM-AT-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ABMM-AT-C-ND.
SNAP-IN ADH. BACK MT - SMS-A-C14
Order 'snap-in adh. back mt - SMS-A-C14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C14-ND.
SNAP-IN ADH. BACK MT - SMS-A-C15
Order 'snap-in adh. back mt - SMS-A-C15' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C15-ND.
STRAP BATT DUAL SERIES 9V 7"LEAD - 229
Order 'strap batt dual series 9v 7"lead - 229' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 229K-ND.
BACKPLANE 16CH 3B SERIES - 3B01
Order 'backplane 16ch 3b series - 3B01' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B01-ND.
BACKPLANE 8CH 3B SERIES - 3B02
Order 'backplane 8ch 3b series - 3B02' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B02-ND.
Send this link via E-Mail
Help With This Screen