Keywords:





GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120

Digi-Key Part Number 10-8120-ND
Price Break
1
Unit Price
8.91000
Extended Price
8.91
Manufacturer Part Number10-8120
DescriptionGREASE HTSINK TYP44 NONSIL 1.0OZ
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information10-8120
VendorGC Electronics
CategoryFans, Thermal Management
TypeNon-Silicon Compound
Size / Dimension1.0 oz. Tube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10 8120
108120


Image of GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120

GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120 (10-8120-ND)

Related parts :
GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120
 Order 'grease htsink typ44 nonsil 1.0oz - 10-8120' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 10-8120-ND.
MONITOR CABLE DB9M TO DB9F 10 FT - 45-0314-0000
 Order 'monitor cable db9m to db9f 10 ft - 45-0314-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-0314-0000-ND.
VGA CABLE HD15(M)/HD15(F) 10' - 64-4016-0000
 Order 'vga cable hd15(m)/hd15(f) 10' - 64-4016-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 64-4016-0000-ND.
PEN INK ETCH-RESIST 1/32" TIP - 22-0220
 Order 'pen ink etch-resist 1/32" tip - 22-0220' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC220-ND.
PEN INK ETCH-RESIST 1/64" TIP - 22-0222
 Order 'pen ink etch-resist 1/64" tip - 22-0222' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC222-ND.
HEATER ETCHING SOLUTION 120VAC - 22-0392
 Order 'heater etching solution 120vac - 22-0392' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC392-ND.
KIT ETCHING SYSTEM PCB PRO POWER - 22-0394
 Order 'kit etching system pcb pro power - 22-0394' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC394-ND.
RS232 CABLE DB9M TO DB9F 6 FEET - 45-308
 Order 'rs232 cable db9m to db9f 6 feet - 45-308' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-308-ND.
CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU
 Order 'cable assy rj45 cable 3' - 45-6833-00BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-6833-00BU-ND.
LOW PROFILE SERVICE ADAPTER - 45-2512
 Order 'low profile service adapter - 45-2512' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-2512-ND.
ADAPTER T MODULAR 4POS IVORY - 30-9654-BU
 Order 'adapter t modular 4pos ivory - 30-9654-BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 30-9654-BU-ND.
TERMINAL PB 2POS 1.75" MOUNT - 33-1402
 Order 'terminal pb 2pos 1.75" mount - 33-1402' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC399-ND.
TERMINAL PB 4POS 2.50" MOUNT - 33-1404
 Order 'terminal pb 4pos 2.50" mount - 33-1404' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC400-ND.
TERMINAL PB 8POS 2.25" MOUNT - 33-1408
 Order 'terminal pb 8pos 2.25" mount - 33-1408' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC401-ND.
WIRE TEST LEADS 27AWG 15" 10PCS - 12-1650
 Order 'wire test leads 27awg 15" 10pcs - 12-1650' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC396-ND.

Send this link via E-Mail
Help With This Screen

GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG Next: GREEN 16AWG HOOKUP WIRE STRANDED - C2104-12-06
GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120