PGS SHEET 57X90MM W/SILICON - EYG-M060910SS - Fans, Thermal Management
| Digi-Key Part Number | P12727-ND |
1 |
33.53000 |
Extended Price
33.53 |
| Manufacturer Part Number | EYG-M060910SS | |||
| Description | PGS SHEET 57X90MM W/SILICON | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EYG-M060910SS |
| Vendor | Panasonic - ECG |
| Category | Fans, Thermal Management |
| Usage | - |
| Shape | Rectangular |
| Material | Graphite |
| Thermal Conductivity | 600 W/m-K |
| Thermal Resistivity | - |
| Thickness | 0.004" (0.10mm) |
| Outline | 90.00mm x 57.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EYG M060910SS EYGM060910SS P12727 ND P12727ND P12727 |
EYG-M060910SS Specification Sheet
PGS SHEET 57X90MM W/SILICON - EYG-M060910SS (P12727-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :PGS SHEET 57X90MM W/SILICON - EYG-M060910SS
Order 'pgs sheet 57x90mm w/silicon - EYG-M060910SS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12727-ND.
PGS SHEET 90X115MM W/SILICON - EYG-M091210SS
Order 'pgs sheet 90x115mm w/silicon - EYG-M091210SS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-M091210SS-ND.
PGS SHEET 115X180MM W/SILICON - EYG-M121810SS
Order 'pgs sheet 115x180mm w/silicon - EYG-M121810SS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-M121810SS-ND.
PGS SHEET 57X90MM W/POLYESTER - EYG-A060910P
Order 'pgs sheet 57x90mm w/polyester - EYG-A060910P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12728-ND.
PGS SHEET 57X90MM W/TAPE - EYG-A060910B
Order 'pgs sheet 57x90mm w/tape - EYG-A060910B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12729-ND.
PGS SHEET 90X115MM W/TAPE - EYG-A091210B
Order 'pgs sheet 90x115mm w/tape - EYG-A091210B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-A091210B-ND.
PGS SHEET 90X115MM W/POLYESTER - EYG-A091210P
Order 'pgs sheet 90x115mm w/polyester - EYG-A091210P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-A091210P-ND.
PGS SHEET 115X180MM W/TAPE - EYG-A121810B
Order 'pgs sheet 115x180mm w/tape - EYG-A121810B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-A121810B-ND.
PGS SHEET 115X180MM W/POLYESTER - EYG-A121810P
Order 'pgs sheet 115x180mm w/polyester - EYG-A121810P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-A121810P-ND.
PGS SHEET 115X180MM W/ACRYLIC - EYG-A121810A
Order 'pgs sheet 115x180mm w/acrylic - EYG-A121810A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-A121810A-ND.
PGS GRAPHITE SHEET 115X180MM - EYG-S121810
Order 'pgs graphite sheet 115x180mm - EYG-S121810' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-S121810-ND.
PGS GRAPHITE SHEET 180X230MM - EYG-S182310
Order 'pgs graphite sheet 180x230mm - EYG-S182310' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EYG-S182310-ND.
PGS GRAPHITE SHEET 90X115MM - EYG-S091210
Order 'pgs graphite sheet 90x115mm - EYG-S091210' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12726-ND.
PGS GRAPHITE SHEET 90X115MM - EYG-S091207
Order 'pgs graphite sheet 90x115mm - EYG-S091207' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13688-ND.
PGS GRAPHITE SHEET 115X180MM - EYG-S121807
Order 'pgs graphite sheet 115x180mm - EYG-S121807' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13689-ND.
Send this link via E-Mail
Help With This Screen
