THERMAL PAD .015" 8"X16" GP1500R - GP1500R 15 MIL 8" X 16" - Thermal Management
| Digi-Key Part Number | BER232-ND |
1 10 50 100 500 1000 5000 10000 25000 |
66.40000 59.24700 53.11800 46.98900 40.86000 28.60200 26.55900 25.53750 24.51600 |
Extended Price
66.40 592.47 2655.90 4698.90 20430.00 28602.00 132795.00 255375.00 612900.00 |
| Manufacturer Part Number | GP1500R 15 MIL 8" X 16" | |||
| Description | THERMAL PAD .015" 8"X16" GP1500R | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1500R 15 MIL 8" X 16" |
| Vendor | Bergquist |
| Category | Thermal Management |
| Usage | - |
| Shape | Rectangular |
| Material | Polymer Composite |
| Series | Gap Pad 1500 |
| Thermal Conductivity | 1.5 W/m-K |
| Thermal Resistivity | - |
| Thickness | 0.015" (0.38mm) |
| Outline L x W | 203.20mm x 406.40mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1500R 15 MIL 8" X 16" GP1500R 15 MIL 8" X 16" BER232 ND BER232ND BER232 |
GP1500R 15 MIL 8" X 16" Specification Sheet
THERMAL PAD .015" 8"X16" GP1500R - GP1500R 15 MIL 8" X 16" (BER232-ND) - Thermal Management
Related parts Thermal Management :THERMAL PAD .015" 8"X16" GP1500R - GP1500R 15 MIL 8" X 16"
Order 'thermal pad .015" 8"x16" gp1500r - GP1500R 15 MIL 8" X 16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER232-ND.
THERMAL PAD .010" 8"X16" GP1500R - GP1500R 10 MIL 8" X 16"
Order 'thermal pad .010" 8"x16" gp1500r - GP1500R 10 MIL 8" X 16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER231-ND.
THERMAL PAD .020" 8"X16" GP1500R - GP1500R 20 MIL 8" X 16"
Order 'thermal pad .020" 8"x16" gp1500r - GP1500R 20 MIL 8" X 16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER233-ND.
THERMAL PAD 8X16" .200" GP1500 - .200 GP 1500 8"X16"
Order 'thermal pad 8x16" .200" gp1500 - .200 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number .200 GP15008"X16"-ND.
THERMAL PAD 8"X16" .020" GP US - .020 GP US 8"X16"
Order 'thermal pad 8"x16" .020" gp us - .020 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER222-ND.
THERMAL PAD 8"X16" .040" GP US - .040 GP US 8"X16"
Order 'thermal pad 8"x16" .040" gp us - .040 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER223-ND.
THERMAL PAD 8X16" .060" GP US - .060 GP US 8"X16"
Order 'thermal pad 8x16" .060" gp us - .060 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER224-ND.
THERMAL PAD 8"X16" .080" GP US - .080 GP US 8"X16"
Order 'thermal pad 8"x16" .080" gp us - .080 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER225-ND.
THERMAL PAD 8"X16" .125" GP US - .125 GP US 8"X16"
Order 'thermal pad 8"x16" .125" gp us - .125 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER226-ND.
THERMAL PAD 8"X16" .040" GP1500 - .040 GP 1500 8"X16"
Order 'thermal pad 8"x16" .040" gp1500 - .040 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER227-ND.
THERMAL PAD 8"X16" .060" GP1500 - .060 GP 1500 8"X16"
Order 'thermal pad 8"x16" .060" gp1500 - .060 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER228-ND.
THERMAL PAD 8"X16" .080" GP1500 - .080 GP 1500 8"X16"
Order 'thermal pad 8"x16" .080" gp1500 - .080 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER229-ND.
THERMAL PAD 8"X16" .125" GP1500 - .125 GP 1500 8"X16"
Order 'thermal pad 8"x16" .125" gp1500 - .125 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER230-ND.
GAP PAD 8"X16" .020" THICK - GP5000S35-0.020-020-816
Order 'gap pad 8"x16" .020" thick - GP5000S35-0.020-020-816' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number GP5000S35-0.020-020-816-ND.
THERMAL PAD TO-220 .007" GRAY - 173-7-220P
Order 'thermal pad to-220 .007" gray - 173-7-220P' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1000-ND.
Send this link via E-Mail
Help With This Screen