Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERMAL PAD 8"X16" .125" GP US - .125 GP US 8"X16" - Thermal Management

Digi-Key Part Number BER226-ND
Price Break
1
10
50
100
500
1000
5000
10000
25000
Unit Price
193.38000
172.55000
154.70000
136.85000
119.00000
107.10000
77.35000
74.37500
71.40000
Extended Price
193.38
1725.50
7735.00
13685.00
59500.00
107100.00
386750.00
743750.00
1785000.00
Manufacturer Part Number.125 GP US 8"X16"
DescriptionTHERMAL PAD 8"X16" .125" GP US
Quantity Available 55
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information.125 GP US 8"X16"
VendorBergquist
CategoryThermal Management
Usage-
ShapeRectangular
MaterialPolymer Composite
SeriesGapPad VO
Thermal Conductivity1 W/m-K
Thermal Resistivity-
Thickness0.125" (3.18mm)
Outline L x W203.20mm x 406.40mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 125 GP US 8"X16"
125 GP US 8"X16"
BER226 ND
BER226ND
BER226

.125 GP US 8"X16" Specification Sheet

Image of THERMAL PAD 8"X16" .125" GP US - .125 GP US 8"X16"

THERMAL PAD 8"X16" .125" GP US - .125 GP US 8"X16" (BER226-ND) - Thermal Management

Related parts Thermal Management :
THERMAL PAD 8"X16" .125" GP US - .125 GP US 8"X16"
 Order 'thermal pad 8"x16" .125" gp us - .125 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER226-ND.
THERMAL PAD 8"X16" .125" GP1500 - .125 GP 1500 8"X16"
 Order 'thermal pad 8"x16" .125" gp1500 - .125 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER230-ND.
THERMAL PAD 8"X16" .020" GP US - .020 GP US 8"X16"
 Order 'thermal pad 8"x16" .020" gp us - .020 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER222-ND.
THERMAL PAD 8"X16" .040" GP US - .040 GP US 8"X16"
 Order 'thermal pad 8"x16" .040" gp us - .040 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER223-ND.
THERMAL PAD 8"X16" .080" GP US - .080 GP US 8"X16"
 Order 'thermal pad 8"x16" .080" gp us - .080 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER225-ND.
THERMAL PAD 8"X16" .040" GP1500 - .040 GP 1500 8"X16"
 Order 'thermal pad 8"x16" .040" gp1500 - .040 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER227-ND.
THERMAL PAD 8"X16" .060" GP1500 - .060 GP 1500 8"X16"
 Order 'thermal pad 8"x16" .060" gp1500 - .060 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER228-ND.
THERMAL PAD 8"X16" .080" GP1500 - .080 GP 1500 8"X16"
 Order 'thermal pad 8"x16" .080" gp1500 - .080 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER229-ND.
THERMAL PAD 8X16" .200" GP1500 - .200 GP 1500 8"X16"
 Order 'thermal pad 8x16" .200" gp1500 - .200 GP 1500 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number .200 GP15008"X16"-ND.
THERMAL PAD 8X16" .060" GP US - .060 GP US 8"X16"
 Order 'thermal pad 8x16" .060" gp us - .060 GP US 8"X16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER224-ND.
THERMAL PAD .125" 4X4" GAPPAD - .125 GP 1500 4"X4"
 Order 'thermal pad .125" 4x4" gappad - .125 GP 1500 4"X4"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER165-ND.
THERMAL PAD .010" 8"X16" GP1500R - GP1500R 10 MIL 8" X 16"
 Order 'thermal pad .010" 8"x16" gp1500r - GP1500R 10 MIL 8" X 16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER231-ND.
THERMAL PAD .015" 8"X16" GP1500R - GP1500R 15 MIL 8" X 16"
 Order 'thermal pad .015" 8"x16" gp1500r - GP1500R 15 MIL 8" X 16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER232-ND.
THERMAL PAD .020" 8"X16" GP1500R - GP1500R 20 MIL 8" X 16"
 Order 'thermal pad .020" 8"x16" gp1500r - GP1500R 20 MIL 8" X 16"' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER233-ND.
GAP PAD 8"X16" .020" THICK - GP5000S35-0.020-020-816
 Order 'gap pad 8"x16" .020" thick - GP5000S35-0.020-020-816' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number GP5000S35-0.020-020-816-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERMAL PAD 8"X16" .080" GP1500 - .080 GP 1500 8"X16" Next: THERMAL PAD 8"X16" .125" GP1500 - .125 GP 1500 8"X16"