HEATPAD TO-220 .007" SP400 - 3223-07FR-104
| Digi-Key Part Number | BER204-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.51000 .45500 .40820 .36110 .35000 .28260 .20410 .19625 .18840 |
Extended Price
0.51 4.55 20.41 36.11 175.00 282.60 1020.50 1962.50 4710.00 |
| Manufacturer Part Number | 3223-07FR-104 | |||
| Description | HEATPAD TO-220 .007" SP400 | |||
| Quantity Available | 9079 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3223-07FR-104 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | TO-220 |
| Thermal Resistance | 5.14 °C/W [Nom] |
| Material | Silicone/Fiberglass |
| Shape | Rectangular |
| Electrical Isolation | Isolating |
| Length | 1.000 in [Typ] |
| Thermal Conductivity | 0.9 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 0.750 in [Typ] |
| Thickness | 0.0070 in [Typ] |
| Dielectric Constant | 5.5 [Typ] |
| Color | Gray |
| A | 1.000 in [Typ] |
| B | 0.750 in [Typ] |
| C | 0.300 in [Typ] |
| D | 0.140 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3223 07FR 104 322307FR104 BER204 ND BER204ND BER204 |
3223-07FR-104 Specification Sheet
HEATPAD TO-220 .007" SP400 - 3223-07FR-104 (BER204-ND)
Related parts :HEATPAD TO-220 .007" SP400 - 3223-07FR-104
Order 'heatpad to-220 .007" sp400 - 3223-07FR-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER204-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-51
Order 'heatpad to-220 .007" sp400 - 3223-07FR-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER205-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-54
Order 'heatpad to-220 .007" sp400 - 3223-07FR-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER206-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-58
Order 'heatpad to-220 .007" sp400 - 3223-07FR-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER207-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-90
Order 'heatpad to-220 .007" sp400 - 3223-07FR-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER208-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-17
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-17' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07FR-17-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER203-ND.
HEATPAD TO-220 .007" SP400 W/ADH - 3223-07AC-54
Order 'heatpad to-220 .007" sp400 w/adh - 3223-07AC-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07AC-54-ND.
HEATPAD TO-20 .007" SP400 - 3223-07-AC-58
Order 'heatpad to-20 .007" sp400 - 3223-07-AC-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07-AC-58-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-51
Order 'heatpad to-220 .009" sp400 - 7403-09FR-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER214-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-54
Order 'heatpad to-220 .009" sp400 - 7403-09FR-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER215-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-58
Order 'heatpad to-220 .009" sp400 - 7403-09FR-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER216-ND.
HEATPAD TO-220 .009" SP400 - 7403-09FR-90
Order 'heatpad to-220 .009" sp400 - 7403-09FR-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER217-ND.
HEATPAD TO-220 .009" SP600 - SP600-104
Order 'heatpad to-220 .009" sp600 - SP600-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER109-ND.
HEATPAD TO-220 .015" SP2000 - 2015-104
Order 'heatpad to-220 .015" sp2000 - 2015-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER200-ND.
Send this link via E-Mail
Help With This Screen