HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05
| Digi-Key Part Number | BER203-ND |
1 10 50 100 500 1000 5000 10000 25000 |
.60000 .53700 .48100 .42550 .39000 .33300 .24050 .23125 .22200 |
Extended Price
0.60 5.37 24.05 42.55 195.00 333.00 1202.50 2312.50 5550.00 |
| Manufacturer Part Number | 3223-07FR-05 | |||
| Description | HEATPAD TO-3/TO-66 .007" SP400 | |||
| Quantity Available | 2476 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3223-07FR-05 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | TO-3 |
| Package Name | TO-66 |
| Thermal Resistance | 5.14 °C/W [Nom] |
| Material | Silicone/Fiberglass |
| Shape | Rhombus |
| Electrical Isolation | Isolating |
| Length | 1.650 in [Typ] |
| Thermal Conductivity | 0.9 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 1.140 in [Typ] |
| Thickness | 0.0070 in [Typ] |
| Dielectric Constant | 5.5 [Typ] |
| Color | Gray |
| A | 1.650 in [Typ] |
| B | 1.140 in [Typ] |
| C | 0.140 in [Typ] |
| D | 0.093 in [Nom] |
| E | 1.187 in [Typ] |
| F | 0.430 in [Typ] |
| G | 0.072 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3223 07FR 05 322307FR05 BER203 ND BER203ND BER203 |
3223-07FR-05 Specification Sheet
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05 (BER203-ND)
Related parts:HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-05
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER203-ND.
HEATPAD TO-3/TO-66 .007" SP400 - 3223-07FR-17
Order 'heatpad to-3/to-66 .007" sp400 - 3223-07FR-17' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07FR-17-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-05
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER212-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-104
Order 'heatpad to-220 .007" sp400 - 3223-07FR-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER204-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-51
Order 'heatpad to-220 .007" sp400 - 3223-07FR-51' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER205-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-54
Order 'heatpad to-220 .007" sp400 - 3223-07FR-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER206-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-58
Order 'heatpad to-220 .007" sp400 - 3223-07FR-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER207-ND.
HEATPAD TO-220 .007" SP400 - 3223-07FR-90
Order 'heatpad to-220 .007" sp400 - 3223-07FR-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER208-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-02
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER209-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-03
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-03' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER210-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-04
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-04' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER211-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-11
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-11' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER218-ND.
HEATPAD TO-20 .007" SP400 - 3223-07-AC-58
Order 'heatpad to-20 .007" sp400 - 3223-07-AC-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 3223-07-AC-58-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-05
Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-05
Order 'heatpad to-3/to-66 .006" k10 - K10-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER111-ND.
Send this link via E-Mail
Help With This Screen