Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEATPAD SIL-PAD KA10 SIP - KA10-105

Digi-Key Part Number BER189-ND
Price Break
1
10
50
100
500
1000
5000
10000
25000
Unit Price
1.03000
.91600
.82160
.72680
.63200
.47400
.41080
.39500
.37920
Extended Price
1.03
9.16
41.08
72.68
316.00
474.00
2054.00
3950.00
9480.00
Manufacturer Part NumberKA10-105
DescriptionHEATPAD SIL-PAD KA10 SIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationKA10-105
VendorBergquist
CategoryThermal Management
Package NameSIP
MaterialT-Film™/Silicone Rubber
ShapeRectangular
Length1.450 in [Typ]
Thermal Conductivity1.300 W/m-K [Typ]
Operating Temperature-60 °C [Min]
Operating Temperature150 °C [Max]
Width0.840 in [Typ]
Thickness0.0060 in [Typ]
Dielectric Constant3.7 [Typ]
ColorBeige
A1.450 in [Typ]
B0.838 in [Typ]
C0.612 in [Typ]
D0.245 in [Typ]
E0.960 in [Typ]
F0.170 in [Typ]
G0.120 in [Typ]
Other Names KA10 105
KA10105
BER189 ND
BER189ND
BER189

KA10-105 Specification Sheet

Image of HEATPAD SIL-PAD KA10 SIP - KA10-105

HEATPAD SIL-PAD KA10 SIP - KA10-105 (BER189-ND)

Related parts :
HEATPAD SIL-PAD KA10 SIP - KA10-105
 Order 'heatpad sil-pad ka10 sip - KA10-105' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER189-ND.
HEATPAD SIL-PAD KA10 TO-3 - KA10-05
 Order 'heatpad sil-pad ka10 to-3 - KA10-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER184-ND.
HEATPAD SIL-PAD KA10 TO-3 - KA10-02
 Order 'heatpad sil-pad ka10 to-3 - KA10-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER185-ND.
HEATPAD SIL-PAD KA10 TO-220 - KA10-58
 Order 'heatpad sil-pad ka10 to-220 - KA10-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER186-ND.
HEATPAD SIL-PAD KA10 TO220 - KA10-54
 Order 'heatpad sil-pad ka10 to220 - KA10-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER187-ND.
HEATPAD SIL-PAD KA10 DO-5 LARGE - KA10-25
 Order 'heatpad sil-pad ka10 do-5 large - KA10-25' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER188-ND.
HEATPAD SIL-PAD KA10 MULTI PURP - KA10-114
 Order 'heatpad sil-pad ka10 multi purp - KA10-114' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER190-ND.
HEATPAD SIL-PAD KA10 TO-218 - KA10-90
 Order 'heatpad sil-pad ka10 to-218 - KA10-90' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER191-ND.
HEATPAD SIL-PAD KA10 TO-3P - KA10-104
 Order 'heatpad sil-pad ka10 to-3p - KA10-104' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER192-ND.
HEATPAD SIL-PAD KA10 TO-220 CLIP - KA10-43
 Order 'heatpad sil-pad ka10 to-220 clip - KA10-43' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER193-ND.
HEATPAD SIL-PAD SIL-PAD KA10 - KA10-62
 Order 'heatpad sil-pad sil-pad ka10 - KA10-62' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number KA10-62-ND.
HEATPAD DO-4 LARGE SIL-PAD 600 - SP600-22
 Order 'heatpad do-4 large sil-pad 600 - SP600-22' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER104-ND.
HEATPAD 4 LEAD KA10 SERIES TO-3 - KA10-86
 Order 'heatpad 4 lead ka10 series to-3 - KA10-86' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER194-ND.
9 MM SIL PAD 400 .855X.562 TO220 - 7403-09FR-56
 Order '9 mm sil pad 400 .855x.562 to220 - 7403-09FR-56' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 7403-09FR-56-ND.
SIL-PAD K10 ADH 06 MIL 1 SIDED - BG411328
 Order 'sil-pad k10 adh 06 mil 1 sided - BG411328' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BG411328-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEATPAD SIL-PAD KA10 MULTI PURP - KA10-114 Next: HEATPAD SIL-PAD KA10 TO-218 - KA10-90