HEATPAD TO-3/TO-66 .009" SP900 - SP900S-02
| Digi-Key Part Number | BER171-ND |
1 10 50 100 500 1000 5000 10000 25000 |
1.06000 .94500 .84760 .74980 .65200 .45640 .42380 .40750 .39120 |
Extended Price
1.06 9.45 42.38 74.98 326.00 456.40 2119.00 4075.00 9780.00 |
| Manufacturer Part Number | SP900S-02 | |||
| Description | HEATPAD TO-3/TO-66 .009" SP900 | |||
| Quantity Available | 2220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP900S-02 |
| Vendor | Bergquist |
| Category | Thermal Management |
| Package Name | TO-3 |
| Thermal Resistance | 0.61 °C/W [Nom] |
| Material | Silicone/Fiberglass |
| Shape | Rhombus |
| Electrical Isolation | Isolating |
| Length | 1.780 in [Typ] |
| Thermal Conductivity | 1.6 W/m-K [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 180 °C [Max] |
| Width | 1.250 in [Typ] |
| Thickness | 0.0090 in [Typ] |
| Dielectric Constant | 6.0 [Typ] |
| Color | Pink |
| A | 1.780 in [Typ] |
| B | 1.250 in [Typ] |
| C | 0.140 in [Typ] |
| D | 0.093 in [Typ] |
| E | 1.187 in [Typ] |
| F | 0.430 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP900S 02 SP900S02 BER171 ND BER171ND BER171 |
SP900S-02 Specification Sheet
HEATPAD TO-3/TO-66 .009" SP900 - SP900S-02 (BER171-ND)
Related parts:HEATPAD TO-3/TO-66 .009" SP900 - SP900S-02
Order 'heatpad to-3/to-66 .009" sp900 - SP900S-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER171-ND.
HEATPAD TO-3/TO-66 .009" SP900 - SP900S-05
Order 'heatpad to-3/to-66 .009" sp900 - SP900S-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER172-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-02
Order 'heatpad to-3/to-66 .009" sp600 - SP600-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER101-ND.
HEATPAD TO-3 W/ADH .009" SP900 - SP900EAAC-05
Order 'heatpad to-3 w/adh .009" sp900 - SP900EAAC-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER181-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-02
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER209-ND.
HEATPAD TO-3/TO-66 .009" SP600 - SP600-05
Order 'heatpad to-3/to-66 .009" sp600 - SP600-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER100-ND.
HEATPAD TO-3/TO-66 .006" K10 - K10-02
Order 'heatpad to-3/to-66 .006" k10 - K10-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER112-ND.
HEATPAD TO-3/TO-66 .005" Q3 - Q3-02
Order 'heatpad to-3/to-66 .005" q3 - Q3-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER123-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-03
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-03' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER210-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-04
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-04' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER211-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-05
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-05' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER212-ND.
HEATPAD TO-3/TO-66 .009" SP400 - 7403-09FR-11
Order 'heatpad to-3/to-66 .009" sp400 - 7403-09FR-11' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER218-ND.
HEATPAD TO-220 W/ADH .009" SP900 - SP900EAAC-54
Order 'heatpad to-220 w/adh .009" sp900 - SP900EAAC-54' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER182-ND.
HEATPAD TO-220 W/ADH .009" SP900 - SP900EAAC-58
Order 'heatpad to-220 w/adh .009" sp900 - SP900EAAC-58' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER183-ND.
HEATPAD TO-3/TO-66 .015" SP2000 - 2015-24
Order 'heatpad to-3/to-66 .015" sp2000 - 2015-24' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number 2015-24-ND.
Send this link via E-Mail
Help With This Screen